ODU AMC® Series T 3-Way Lock to 1 Receptacle Connectors
ODU’s rugged series T connectors offer protection against water, dirt, and dust, which makes them ideal for rugged applications
ODU’s AMC series T highly reliable, sealed connectors are available with three locking options (push-pull, break-away, or screw lock) that mate to a unique three-in-one receptacle design. These connectors are available in two sizes, shell size 9 and 12, which are smaller than the competitive 38999 products.
The series T connectors are compatible with standard MIL backshells such as AS85049. Customers can choose the locking type, cable connection, size, insert, and number of contacts.
These connectors are ideal for military and security applications and offer a high level of flexibility and easy handling. The individual contacts can be replaced or repaired onsite with standard MIL style AS39029 crimp contacts. In addition, these connectors offer protection against water, dirt, and dust, which makes them ideal for rugged applications such as heavy construction machinery and agricultural vehicles.
- Easy handling
- High temperature range
- Waterproof up to IP6K9K
- Reverse gender
- High vibration resistance
- Cable assembly solutions
- Heavy construction machinery and agricultural vehicles
- Military and security applications