K32W041AM and K32W041A Wireless MCUs

NXP offers advanced ultra-low-power wireless MCUs for Zigbee®, Thread™, and Bluetooth® LE 5.0 applications

Image of NXP's K32W041AM and K32W041A Wireless MCUsNXP's K32W041AM/A expands their existing K32W0x portfolio which is designed to power the next generation of ultra-low-current multiprotocol wireless devices supporting Zigbee 3.0/Thread/IEEE 802.15.4 and Bluetooth low energy 5.0. It includes several low-power modes and ultra-low TX and RX power consumption which enables devices powered by K32W0x to have extended battery life. With high RX sensitivity and configurable TX output power, K32W0x offers reliable and robust communications performance.

K32W0x is powered by an Arm® Cortex®-M4 MCU with 640 KB onboard Flash and 152 KB SRAM. It has enough room and flexibility for complex applications and over-the-air (OTA) upgrade capability without external memory. It has a rich set of MCU peripherals, multiple serial communication interfaces for embedded connected applications, and a quad serial Flash memory controller (SPIFI) that can be used to extend nonvolatile memory.

The K32W041A increases output power to +15 dBm. The K32W041AM also supports +15 dBm and includes an additional 1 MB of data Flash.

The K32W0x development kit is designed to make it as easy as possible to get started with Zigbee, Thread, and BLE projects based on K32W0x. The IOTZTB development kit’s rich components include a control bridge/generic router with an NFC reader, generic switch node, light/sensor node, USB dongle, and K32W061 and JN5189 upgrade boards that make quick prototyping possible for a small wireless network. K32W041AM and K32W041A upgrade boards are available separately.

K32W0x development kit
  • A complete package including:
    • Three mother-boards
    • One light/sensor expansion board
    • One NFC reader board
    • One generic switch expansion board
    • Three JN5189 upgrade boards
    • Three K32W061 upgrade boards
    • One K32W USB dongle
    • Three USB cables
Features
  • CPU and memory
    • Up to 48 MHz Cortex-M4
    • 640 KB Flash, 152 KB RAM, and 128 KB ROM
    • 1 MB data Flash (AM version only)
    • Quad-SPI for code or data storage in NVM (A version)
  • RF performance/power consumption
    • -100 dBm RX sensitivity
    • Up to +15 dBm TX power
    • RX 7.0 mA, DC/DC on at 3 V
    • TX 12.1 mA at 0 dBm, 50 mA at 15dBm
    • Zigbee 3.0, Thread 1.1, and IEEE-802.15.4 compliant
    • Bluetooth LE 5.0 with 2 Mbps and up to eight simultaneous connections
    • Power-down mode current less than 1 µA
  • Security
    • AES256 with hardware-protected key
    • Hash engine (SHA256)
    • Code readout protection
  • Digital and analog interfaces
    • UART/SPI/I2C up to 2
    • ISO7816 interface for secure access module
    • Eight-channel, 12-bit ADC (Note: AM version has three fewer I/O)
    • One analog comparator (A version only)
    • Digital microphone interface and audio event detection
  • Clocks and timers
    • 32 MHz and 32.768 kHz crystals
    • Low- and high-frequency internal clock sources
    • Four general-purpose timers
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration
  • Operating conditions and packaging
    • Operating voltage: 2.4 V to 3.6 V
    • Junction temperature range: -40°C to +85°C
    • 6 mm x 6 mm HVQFN40, pin-compatible to K32W061, K32W041, QN9090/30, and JN5189/88
Applications
  • Home gateways
  • Home security and access
  • Customer access devices
  • Smart thermostats
  • Smart locks
  • Smart lighting

K32W041AM and K32W041A Wireless MCUs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC RF TXRX+MCU 802.15.4 40HVQFNK32W041AZIC RF TXRX+MCU 802.15.4 40HVQFN1890 - Immediate$139.52Zobrazit podrobnosti

Development Tools

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IOTZTB-DK006IOTZTB-DK006IOTZTB-DK00612 - Immediate$17,095.88Zobrazit podrobnosti
EVAL BOARD K32W041 K32W061OM15080-K32WEVAL BOARD K32W041 K32W0618 - Immediate$827.75Zobrazit podrobnosti
K32W041AM UPGRADE BOARDK32WAM-001-T10K32W041AM UPGRADE BOARD4 - Immediate$905.55Zobrazit podrobnosti
K32W041A UPGRADE BOARDK32WA-001-T10K32W041A UPGRADE BOARD5 - Immediate$905.55Zobrazit podrobnosti
Published: 2021-03-29