i.MX 6ULZ Applications Processor
NXP introduces the i.MX 6ULZ ultra low-cost Linux® processor with Arm® Cortex®-A7 core
NXP's i.MX 6ULZ processor is a high-performance, ultra-cost-efficient consumer Linux processor featuring an advanced implementation of a single Arm Cortex-A7 core, which operates at a speed of 900 MHz. The i.MX 6ULZ application processor includes full audio suite: ESAI, I²S x 3, S/PDIF, and an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth®, and GPS.
The i.MX 6ULL EVK can be used for i.MX 6ULZ application development since it is software and pin-to-pin compatible with i.MX 6ULZ. Refer to the i.MX 6ULZ migration guide for details.
- ARM Cortex-A7 at 900 MHz
- 32 kB L1 I-Cache and 32 kB L1 D-Cache
- 128 kB L2 cache
- 16-bit LP-DDR2, DDR3/DDR3L
- Audio interfaces include ESAI, 3x I²S/SAI, and S/PDIF Tx/Rx
- Dual-channel quad-SPI NOR Flash
- 8-bit raw NAND Flash with 40-bit ECC
- 2x eMMC 4.5/SD 3.0/SDIO port
- 2x USB 2.0 OTG, HS/FS, device or host with PHY
- 8/16-bit parallel NOR Flash / PSRAM
- i.MX 6ULL applications processor MCIMX6Y2DVM09AB with a 900 MHz Arm Cortex-A7 core
- 4 GB DDR3L SDRAM, 400 MHz
- 256 MB QSPI NOR Flash
- eMMC (unpopulated)
- NAND Flash (unpopulated)
- MicroSD connector
- SD connector
- LCD expansion port connector
- Parallel camera connector (unpopulated)
- USB OTG connector
- USB host connector
- 3.5 mm audio stereo headphone jack
- Board-mounted microphone
- L/R speaker connectors
- Two 10/100 Mbit/s Ethernet connectors
- CAN bus connector
- Sensors including:
- 3-axis accelerometer
- Digital compass
- Gyroscope (unpopulated)
- JTAG 20-pin 2.54 mm connector
- Debug port for Arm Cortex-A7 core via USB micro-B connector
- Bluetooth connector
- Computing engines
- Consumer electronics
- Audio
- Voice control
i.MX 6ULZ Applications Processor
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCIMX6Z0DVM09AB | IC MPU I.MX6 900MHZ 289MAPBGA | 4101 - Immediate | $243.79 | Zobrazit podrobnosti |
![]() | ![]() | MCIMX6ULL-EVK | I.MX 6ULL EVAL BRD | 7 - Immediate | $4,281.70 | Zobrazit podrobnosti |
Associated Parts
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | TJA1044GTJ | IC TRANSCEIVER HALF 1/1 8SO | 5859 - Immediate | $25.41 | Zobrazit podrobnosti |