M Series Miniature Toggle Switches
NKK Switches M series miniature toggle switches combine sturdy, reliable toggles with versatility
NKK Switches upgraded M series miniature toggles create direct crosses or recommended alternates for these favorites, with even more environmentally friendly materials. M series offers a comprehensive selection of lever styles. There are bushing, bracket, or angle PC mount options, smooth or threaded small bushings or large 12 mm threaded bushings, and splashproof and dual seal models with IP ratings. Multiple options within this series satisfy numerous applications.
- 2 A to 6 A power levels and 0.4 VA logic level
- Anti-rotation design, standard on non-cylindrical levers, mates toggle, and bushing
- Anti-jamming design protects contacts from damage due to excessive downward force on actuator
- High torque bushing construction prevents rotation or separation from frame during installation
- High-insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
- Molded switch cases have flammability rating of UL 94V-0
- Splashproof models with IP67 rating; boots also available for IP65 protection
- IP68-rated waterproof switch with dual seals and built-in boot at base of toggle
M Series Miniature Toggle Switches
| Obrázek | Objednací číslo výrobce | Popis | Způsob montáže | Obvod | Funkce přepínače | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MN22S2A2G40 | SWITCH TOGGLE | Průchozí otvor, Pravý úhel, Vertikální | DPDT | Zap.-Zap. | 3170 - Immediate 1070 - Factory Stock | $267.16 | Zobrazit podrobnosti |
![]() | ![]() | MN11SS1W01 | SWITCH TOGGLE 6A 125V | Montáž na panel | SPST | Zap.-vyp. | 5573 - Immediate | $130.35 | Zobrazit podrobnosti |
![]() | ![]() | MN11SD3W01 | SWITCH TOGGLE 6A 125V | Montáž na panel | SPST | Zap.-vyp. | 565 - Immediate | $149.95 | Zobrazit podrobnosti |
![]() | ![]() | MN11S2A1W01 | SWITCH TOGGLE | Montáž na panel | SPST | Zap.-vyp. | 597 - Immediate | $124.51 | Zobrazit podrobnosti |
![]() | ![]() | MN22SS1W01 | SWITCH TOGGLE | Montáž na panel | DPDT | Zap.-Zap. | 17 - Immediate | $168.93 | Zobrazit podrobnosti |
![]() | ![]() | MN22LL1W01-C | SWITCH TOGGLE | Montáž na panel | DPDT | Zap.-Zap. | 261 - Immediate | $244.22 | Zobrazit podrobnosti |
![]() | ![]() | MN12S2A2W13 | SWITCH TOGGLE | Průchozí otvor | SPDT | Zap.-Zap. | 77 - Immediate 300 - Factory Stock | $123.46 | Zobrazit podrobnosti |
![]() | ![]() | MN12SA1W03 | SWITCH TOGGLE | Montáž na panel | SPDT | Zap.-Zap. | 107 - Immediate 4 - Factory Stock | $133.27 | Zobrazit podrobnosti |
![]() | ![]() | MN13SS1W01 | SWITCH TOGGLE | Montáž na panel | SPDT | On-Off-On (Zap-Vyp-Zap) | 231 - Immediate | $140.98 | Zobrazit podrobnosti |
![]() | ![]() | MN12SD3W01 | SWITCH TOGGLE | Montáž na panel | SPDT | Zap.-Zap. | 541 - Immediate 64 - Factory Stock | $145.99 | Zobrazit podrobnosti |
![]() | ![]() | MN22SS1W03 | SWITCH TOGGLE | Montáž na panel | DPDT | Zap.-Zap. | 0 - Immediate | $163.30 | Zobrazit podrobnosti |
![]() | ![]() | MN19SS1W03 | SWITCH TOGGLE | Montáž na panel | SPDT | On-Off-Mom | 115 - Immediate | $157.67 | Zobrazit podrobnosti |
![]() | ![]() | MN19SS1W01 | SWITCH TOGGLE | Montáž na panel | SPDT | On-Off-Mom | 66 - Immediate | $157.67 | Zobrazit podrobnosti |
![]() | ![]() | MN18SS1W01 | SWITCH TOGGLE | Montáž na panel | SPDT | Páčkový přepínač typu Mom-Off-Mom | 0 - Immediate | $160.59 | Zobrazit podrobnosti |
![]() | ![]() | MN22ES1W01 | SWITCH TOGGLE | Montáž na panel | DPDT | Zap.-Zap. | 370 - Immediate 408 - Factory Stock | $169.14 | Zobrazit podrobnosti |
![]() | ![]() | MN12S2A2G13 | SWITCH TOGGLE | Průchozí otvor | SPDT | Zap.-Zap. | 0 - Immediate | $172.06 | Zobrazit podrobnosti |
![]() | ![]() | MN23SS1W03 | SWITCH TOGGLE | Montáž na panel | DPDT | On-Off-On (Zap-Vyp-Zap) | 331 - Immediate 354 - Factory Stock | $174.98 | Zobrazit podrobnosti |
![]() | ![]() | MN13LL1W01 | SWITCH TOGGLE | Montáž na panel | SPDT | On-Off-On (Zap-Vyp-Zap) | 309 - Immediate 351 - Factory Stock | $190.41 | Zobrazit podrobnosti |
![]() | ![]() | MN12EA2G13 | SWITCH TOGGLE | Průchozí otvor | SPDT | Zap.-Zap. | 1049 - Immediate | $191.24 | Zobrazit podrobnosti |
![]() | ![]() | MN12SD3G01 | SWITCH TOGGLE | Montáž na panel | SPDT | Zap.-Zap. | 275 - Immediate | $192.08 | Zobrazit podrobnosti |