NKK Illuminated Switches

NKK Illuminated Switches

NKK Switches offers the industry’s most extensive selection of illuminated switch products including ultra-miniature, subminiature, high capacity, and programmable. Custom switch solutions such as laser etching, screen printing, and cable assembly are available through NKK’s custom switch services.

  • Pushbutton
  • Rocker
  • Slide
  • Tactile
  • Toggle
  • OLED & LCD programmables
  • Additional content

Pushbutton


KIT-DigiKey-ILLUMINATED Pushbutton Illuminated Switch Kit

Pushbutton Illuminated Switch Kits offer an assortment of switches conveniently packaged in a plastic box with a part number bin guide for easy access.


GB Series Ultraminiature Illuminated Pushbutton Switches

Ultra-miniature size allows high-density mounting, and extreme light weight (0.25 grams) makes these switches ideal for handheld equipment.


HB Series Subminiature Illuminated Pushbutton Switches

100mA Power Level; Bushing Mount, LED Illumination, Spot or Full Face Illumination, Round or Square Cap, UL, cULus


HB2 Series Subminiature Illuminated Pushbutton Switches

0.4VA Logic Level; PCB Mount, Bicolor LED Illumination, Quiet Actuation


KP Series Miniature Illuminated Pushbutton Switches

100mA Logic Level; PCB Mount; Bicolor and RGB LED Illumination; Flat, Sculptured and Home Key Caps


KP04 Series Illuminated Surface-Mount Pushbutton Switches

RGB LED with full color spectrum for unlimited, stable and consistent color options


LB Series Standard Illuminated Pushbutton Switches

3A Power Level & 0.4VA Logic Level; Snap-in and Bushing Mount; Incandescent, Neon and LED Illumination; Square, Round and Rectangular Cap Options; IP65 Options, UL, CSA, cULus


MB2400 Series Snap-Action Pushbutton Switches

Optional bezels with LED illumination in red, yellow or green


UB Series Miniature Illuminated Pushbutton Switches

5A Power Level & 0.4VA Logic Level; Snap-in and PCB Mount; LED Illumination; Square and Rectangular Cap Options; Full Face and Spot Illumination, UL, CSA, cULus


UB2 Series Miniature Illuminated Pushbutton Switches

5A Power Level & 0.4VA Logic Level; Snap-in and PCB Mount; Single and Bicolor LED Illumination; Sculptured, Beveled and Flat Cap Options; Alternating Legend Options; UL, cULus


YB Series Miniature Illuminated Pushbutton Switches

3A Power Level & 0.4VA Logic Level; Snap-in and Bushing Mount; Single and Bicolor LED Illumination; Square, Round and Rectangular Cap Options; IP65 Options, UL, CSA, cULus


YB2 Series Standard Illuminated Pushbutton Switches

3A Power Level & 0.4VA Logic Level; Bushing Mount; LED Illumination; Full Face and Illuminated Ring Options, IP65, cULus

Rocker


CWS Series Miniature Illuminated Rocker Switches

9A Power Level; Snap-in Mount, Neon Illumination, UL, CSA, cULus


GW Series Ultraminiature Illuminated Rocker Switches

0.4VA Logic Level; PCB Mount, Fully Illuminated Actuator


JWS Series Illuminated Rocker Switches

Concave, curved actuator with panel mount, snap-in mounting type


LW Series Illuminated Rocker Switches

LW series high-capacity rocker switches with screw mounting flanges are single pole, single-throw devices with double-break contacts


M Series Illuminated Rocker Switches

Bezel with LED illumination in red, yellow or green


M2100 Series Miniature Illuminated Rocker Switches

6A Power Level & 0.4VA Logic Level; Snap-in, Frame and PCB Mount; Single or Bicolor LED, UL, CSA


MLW Series Miniature Illuminated Rocker Switches

5A Power Level; Snap-in Mount; LED, Incandescent and Neon Illumination, UL, cULus

Slide


MS Series Miniature Illuminated Slide Switches

6A Power Level; Frame and PCB Mount, LED Illumination


SS Series Ultra-Thin Illuminated Tactile Switches

100mA Power Level; PCB Mount, Top or Side Actuation, LED Illumination

Tactile


JB Series Low Profile Illuminated Tactile Switches

50mA or 125mA Low/Logic Level; Process Sealed, PCB Mount, LED Illumination


JF Series Ultra-Thin Illuminated Tactile Switches

50mA Low/Logic Level; Process Sealed, PCB Mount, LED Illumination, Light Touch


JL Series Ultra-Thin Illuminated Tactile Switches

50mA Low/Logic Level; PCB Mount, LED Illumination, 19mm Full Face Illumination

Toggle


B Series Subminiature Illuminated Toggle Switches

0.4VA Logic Level; Process Sealed, PCB Mount, Fully Illuminated Toggle and Bushing


G Series Ultraminiature Illuminated Toggle Switches

0.4VA Logic Level; PCB Mount, Fully Illuminated Toggle


M2100 Series Miniature Illuminated Toggle Switches

6A Power Level & 0.4VA Logic Level; Bushing and PCB Mount, Single or Bicolor LED, UL, CSA


TL Series Miniature Illuminated Toggle Switches

6A Power Level & 0.4VA Logic Level; Bushing Mount, Fully Illuminated Toggle, IP65

OLED & LCD Programmable


Frameless OLED Pushbutton Switch

Display Videos; 65K Colors; 180 Degree Viewing Angle; Outstanding Contrast


OLED Pushbutton Switch

Display Videos; 65K Colors; 180 Degree Viewing Angle; Outstanding Contrast


OLED Display

Display Videos; 65K Colors; 180 Degree Viewing Angle; Outstanding Contrast


OLED Monochrome Rocker Switch

OLED Rocker Switch; 180 Degree Viewing Angle; IP64 Dust and Water Protection; Largest SmartSwitch Display Area


Wide View 36 x 24 Display

Single, Bicolor or RGB Backlight; Long Life LCD; Smallest SmartSwitch Device


Wide View Compact LCD 36 x 24 Pushbutton Switch

Compact Size. Vibrant Illumination. Low energy consumption programmable LCD with a variety of LED back-lighting colors.


Wide View 64 x 32 Display

Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 0.7" (17.78mm) 64 x 32


Wide View Compact LCD 64 x 32 Pushbutton Switch

Compact Size Combined with High Resolution of 64 x 32 pixels. 64 colors of back-lighting can be controlled dynamically.


Wide View/Long Travel LCD 64 x 32 Pushbutton Switch

Programmable display graphics for alphanumeric characters and animated sequences. 64 colors of back-lighting can be controlled dynamically. Pushbutton switch with LCD, RGB LED back-lighting.


How Illuminated Switches Work

This tutorial will demonstrate the various types of illumination that will help users to determine which illuminated switch option is best for an application. It will also explain how to wire an illuminated switch, illustrate the illuminated switch families, as well as describe NKK’s custom and value added capabilities.


Switch Basics

This tutorial will help potential switch users understand the basics of electro-mechanical switches, and will aid in choosing the appropriate switch for a specific application.