MUSES05 Single Operational Amplifier with J-FET Input for High-Quality Sound

Nisshinbo's MUSES05 is a high-quality sound J-FET input single operational amplifier for premium audio equipment

Image of Nisshinbo's MUSES05 Single Operational Amplifier with J-FET Input for High-Quality Sound Certain semiconductor components determine the accurate transmission of audio signals; these components influence the true value of audio equipment. Nisshinbo's MUSES05 was developed for listener needs. It is a single operational amplifier with J-FET input for high-quality sound and is intended for use in high-end audio equipment. It uses advanced circuit design and special material and assembly technology for superb sound. The MUSES05 has high-quality sound, low input bias current, low noise, ultra-low distortion, and high slew rate. It is suitable for I/V converters, preamplifiers, active filters, headphone amplifiers, and line amplifiers.

Features
  • High-quality sound
  • Low input bias current: 5 pA
  • Low noise: 7.5 nV/√Hz at f=1 kHz
  • Ultra-low distortion: 0.00003% at f=1 kHz
  • High slew rate: 40 V/µs
  • Gain bandwidth product: 12 MHz
  • Operating voltage: ±3.5 V to ±18 V
  • Operating current: 5.8 mA
  • J-FET input
  • Bipolar technology
  • Package MUSES05: DFN12-CA8 (ESON12-CA8)
Applications
  • Home audio
  • Professional audio
  • Portable audio
  • Car audio

MUSES05 Single Operational Amplifier

ObrázekObjednací číslo výrobcePopisTyp zesilovačePočet obvodůAvailable QuantityCenaZobrazit podrobnosti
HIGH-QUALITY SOUND, J-FET INPUT,MUSES05-TE3HIGH-QUALITY SOUND, J-FET INPUT,Audio178 - Immediate$776.87Zobrazit podrobnosti
Published: 2024-04-02