Brushless DC Fans

Nidec Components' brushless DC fans range from 16 mm to 41 mm in size, provide high airflow and low noise levels

Image of Nidec Components' Brushless DC FansNidec Components' brushless DC fans offer flexibility and options when designing small or low-profile products. They are used in surveillance servers, projectors, DVR systems, HDD/DVD drivers, telecommunication equipment, and medical devices.

These fans range from 16 mm to 41 mm in size and provide high airflow and low noise levels due to the propriety impeller design. Long life is achieved by innovative sleeve bearings.

Features
  • Range from 16 mm to 41 mm in size
  • Proprietary impeller design increases airflow
  • Long life due to sleeve bearings
  • Low noise levels
  • Low profile
  • Noise levels: 3.0 dBA thru 23.0 dBA
  • Voltage ratings: 3.3 VDC thru 12 VDC
Applications
  • Surveillance servers
  • Projectors
  • DVR systems
  • HDD/DVD drivers
  • Telecommunication equipment
  • Medical devices

Brushless DC Fans

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FAN AXIAL 16X4MM 3.3VDC WIREF16EA-03LLCFAN AXIAL 16X4MM 3.3VDC WIRE4279 - Immediate$216.91Zobrazit podrobnosti
FAN AXIAL 17X5MM 3.3VDC WIREF17FA-03MCFAN AXIAL 17X5MM 3.3VDC WIRE182 - Immediate$243.79Zobrazit podrobnosti
FAN AXIAL 17X8MM 5VDC WIREF17HA-05HCFAN AXIAL 17X8MM 5VDC WIRE7 - Immediate$254.92Zobrazit podrobnosti
FAN AXIAL 17X8MM 5VDC WIREF17HA-05MCFAN AXIAL 17X8MM 5VDC WIRE574 - Immediate$244.21Zobrazit podrobnosti
FAN AXIAL 25X10MM 5VDC WIREF251R-05LLCFAN AXIAL 25X10MM 5VDC WIRE6332 - Immediate$211.87Zobrazit podrobnosti
FAN AXIAL 25X10MM 12VDC WIREF251R-12LLCFAN AXIAL 25X10MM 12VDC WIRE1117 - Immediate$211.87Zobrazit podrobnosti
FAN AXIAL 30X10MM 5VDC WIREF310R-05LCFAN AXIAL 30X10MM 5VDC WIRE12327 - Immediate$206.83Zobrazit podrobnosti
FAN AXIAL 30X10MM 5VDC WIREF310R-05LLCFAN AXIAL 30X10MM 5VDC WIRE2494 - Immediate$206.83Zobrazit podrobnosti
FAN AXIAL 30X10MM 12VDC WIREF310R-12LCFAN AXIAL 30X10MM 12VDC WIRE225 - Immediate$206.83Zobrazit podrobnosti
FAN AXIAL 30X10MM 12VDC WIREF310R-12LLCFAN AXIAL 30X10MM 12VDC WIRE847 - Immediate$230.14Zobrazit podrobnosti
FAN AXIAL 40X10MM 5VDC WIREF410T-05LCFAN AXIAL 40X10MM 5VDC WIRE0 - Immediate$205.99Zobrazit podrobnosti
FAN AXIAL 40X10MM 5VDC WIREF410T-05MCFAN AXIAL 40X10MM 5VDC WIRE692 - Immediate$211.87Zobrazit podrobnosti
FAN AXIAL 40X10MM 12VDC WIREF410T-12LCFAN AXIAL 40X10MM 12VDC WIRE60 - Immediate$217.75Zobrazit podrobnosti
FAN AXIAL 40X10MM 12VDC WIREF410T-12MCFAN AXIAL 40X10MM 12VDC WIRE2550 - Immediate$205.99Zobrazit podrobnosti
FAN AXIAL 41X12.2MM 5VDC WIREF412R-05MBFAN AXIAL 41X12.2MM 5VDC WIRE0 - Immediate$266.88Zobrazit podrobnosti
FAN AXIAL 41X12.2MM 12VDC WIREF412R-12MBFAN AXIAL 41X12.2MM 12VDC WIRE42 - Immediate$241.90Zobrazit podrobnosti
Published: 2021-05-25