EVE2 TFT Modules

Newhaven Display and FTDI/Bridgetek have come together to collaborate on 20 powerful TFT modules featuring the EVE2 ICs

Image of Newhaven Display's EVE2 TFT Modules The extremely powerful EVE2 generation of integrated circuits (ICs) are now available with TFT display modules from Newhaven Display International. Newhaven Display has teamed up with FTDI/Bridgetek to create a high quality full color display product backed by the feature-rich FTDI EVE2 graphics engine. The product line is made up of twenty different modules ranging in size from 3.5" diagonal to 7.0" diagonal. They also come with options for resistive or capacitive touch panels, as well as Newhaven Display's standard, premium, and sunlight-readable display variants. For the first time ever, these products allow users to connect to a Newhaven Display TFT via serial peripheral interface (SPI). With the EVE2 TFT modules, there are two standard 20-pin connection options on every board: a 1.0 mm FFC and a 2 x 10 2.54 mm IDC connection. Both connector options bring users the full power of the integrated EVE2 IC without ever sacrificing display brightness. These modules are packaged with fully integrated capability for video, audio, and touch interactivity.

Features
  • TFT display modules fully integrated with touch and audio control
  • SPI for communication
  • Two standard 20-pin connection options on every board: FFC and IDC
  • 1 MB of built-in graphics memory (RAM) (no external frame buffer required)
  • On-board LED backlight driver that will never compromise brightness
  • Pulse width modulation backlight control
  • Includes audio synthetization capability
  • Supports multiple image formats, widgets, video, and audio playback
  • Built-in scalable fonts
  • Support for up to 255 touch tags for tracking touch movement
  • Four mounting holes for standard M3 screws integrated with the board
  • Portrait and landscape orientations supported
  • Open source
  • Engineered and assembled in Elgin, IL, USA
  • RoHS compliant
Applications
  • CM/R&D
  • Medical
  • Industrial
  • HVAC/fire, safety, security

EVE2 TFT Modules

ObrázekObjednací číslo výrobcePopisÚhlopříčka obrazovkySledovací plochaPodsvětleníAvailable QuantityCenaZobrazit podrobnosti
GRAPHIC DISPLAY TFT RGB 3.5"NHD-3.5-320240FT-CSXN-CTPGRAPHIC DISPLAY TFT RGB 3.5"3,5" (88,90mm)70,68mm Š x 53,16mm VLED – bílá0 - Immediate$92.71Zobrazit podrobnosti
GRAPHIC DISPLAY TFT RGB 3.5"NHD-3.5-320240FT-CSXV-CTPGRAPHIC DISPLAY TFT RGB 3.5"3,5" (88,90mm)70,68mm Š x 53,16mm VLED – bílá0 - Immediate$92.35Zobrazit podrobnosti
GRAPHIC DISPLAY TFT RGB 3.5"NHD-3.5-320240FT-CTXL-CTPGRAPHIC DISPLAY TFT RGB 3.5"3,5" (88,90mm)70,68mm Š x 53,16mm VLED – bílá10 - Immediate$88.98Zobrazit podrobnosti
GRAPHIC DISPLAY TFT RGB 3.5"NHD-3.5-320240FT-CTXL-TGRAPHIC DISPLAY TFT RGB 3.5"3,5" (88,90mm)71,82mm Š x 55,05mm VLED – bílá0 - Immediate$69.48Zobrazit podrobnosti

Associated Part

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FT81X EVE2 TFT LCD SHIELDNHD-FT81X-SHIELDFT81X EVE2 TFT LCD SHIELD71 - Immediate$30.00Zobrazit podrobnosti
Published: 2017-11-20