KMR Terminal Block Label Plates

murrplastik KMR terminal block labels for clear identification halogen-free and ideal for industrial terminal marking

Image of murrplastik KMR Terminal Block Label PlatesThe murrplastik KMR terminal block label plates (86401012) are designed to simplify electrical labeling while delivering durability and compliance. Measuring 5 mm × 10 mm, these halogen-free, white (RAL 9016) plates provide a clear and professional surface for marking terminal connections across a wide range of terminal block manufacturers, including Weidmüller, ABB, Wago, and more. Unlike adhesive labels, which can peel or fade over time, the snap-in design of KMR plates ensures a permanent fit that withstands vibration, cleaning, and handling. Each strip of labels can be easily separated into individual plates or used as a continuous strip, depending on the application. The generous printable surface provides room for alphanumeric identifiers, project codes, or maintenance references, which enhances clarity and traceability in complex wiring systems. Because they are halogen-free, these plates support compliance with fire safety and environmental regulations, making them suitable for industrial, commercial, and public sector projects. They are compatible with both manual and automated marking systems, ensuring flexibility for panel shops, field technicians, and large-scale manufacturing environments. By enabling quick and accurate identification of circuits, the KMR plates reduce troubleshooting time, improve documentation accuracy, and help ensure compliance with electrical codes. Their long-lasting performance, ease of use, and compatibility with multiple terminal brands make them a versatile labeling solution for any modern electrical installation.

Features
  • Halogen-free snap-in labels for terminal blocks
  • 5 × 10 mm size, white (RAL 9016) with clear printable area
  • Available in strips or individual format for flexible use
  • Compatible with terminal brands like Weidmüller, ABB, Wago, and more
Applications
  • Wiring panels for clean, readable labeling
  • OEM control cabinets and distribution frames
  • Documentation and maintenance-friendly panel layouts
  • Electrical installation and service areas
  • Automated marking in manufacturing environments

KMR Terminal Block Label Plates

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
TERMINAL BLOCK LABEL KMR 5X10MM,86401012TERMINAL BLOCK LABEL KMR 5X10MM,0 - Immediate$3.75Zobrazit podrobnosti
Published: 2025-10-02