IRE-Q12 Series DC/DC Converter

Murata's IRE-Q12 series’ self-protection features include undervoltage lockout, current limit, short circuit protection, and overtemperature shutdown

Image of Murata Power's IRE-Q12 Series DC/DC ConverterMurata Power's IRE-Q12 series of isolated DC/DC converters feature a single 120 W isolated output from an input voltage range of 9 VDC to 36 VDC in a fully enclosed industry-standard eighth-brick package and footprint. Two baseplate options are available, one for minimal board space consumption and the other flanged, slotted for mechanical affixing to a heatsink surface. Positive or negative logic on/off control is also available.

The IRE-Q12 series is ideal for applications in the railway, industrial, and transportation areas. They are designed to accept input from 12 V or 24 V nominal battery voltages. The IRE output can be trimmed ±10% while delivering fast setting times to transient step loads and demonstrating no adverse effects from higher capacitive loads. The IRE incorporates all relevant self-protection features, including undervoltage lockout, current limit, short circuit protection, and overtemperature shutdown.

Features
  • High-efficiency synchronous forward topology
  • 9 VDC to 36 VDC wide input range
  • 5 V/12 V/24 V, up to 120 W total output power
  • Standard and flanged baseplate options
  • Industry-standard 1/8 brick format and pinout
  • UL/EN 60950-1 safety approvals
  • Extensive self-protection features, including overtemperature shutdown
  • Small footprint DC/DC converter ideal for high current applications
  • Meets AREMA® for 2828 VDC isolation
  • Temperature range -40°C to +85°C
Applications
  • Railway
  • Industrial
  • Transportation

IRE-Q12 Series DC/DC Converter

ObrázekObjednací číslo výrobcePopisNapětí - výstup 2Výkon (W)Available QuantityCenaZobrazit podrobnosti
DC DC CONVERTER 12V 120WIRE-12/10-Q12PF-CDC DC CONVERTER 12V 120W-120 W117 - Immediate$1,792.81Zobrazit podrobnosti
DC DC CONVERTER 12V 120WIRE-12/10-Q12P-CDC DC CONVERTER 12V 120W-120 W0 - Immediate$1,743.88Zobrazit podrobnosti
DC DC CONVERTER 24V 120WIRE-24/5-Q12P-CDC DC CONVERTER 24V 120W-120 W79 - Immediate$1,743.88Zobrazit podrobnosti
DC DC CONVERTER 5V 120WIRE-5/24-Q12P-CDC DC CONVERTER 5V 120W-120 W143 - Immediate$1,743.88Zobrazit podrobnosti
DC DC CONVERTER 5V 120WIRE-5/24-Q12PF-CDC DC CONVERTER 5V 120W-120 W46 - Immediate$1,792.81Zobrazit podrobnosti
Published: 2020-03-23