Wi-Fi®/Bluetooth® External Antennas
Molex's antennas provide design flexibility and easy connection with multiple mounting options
Molex's off-the-shelf 2.4 GHz and 5 GHz Wi-Fi/Bluetooth external antennas are available in various configurations and offer high RF performance and reliability for connected home, IoT, telecommunication, and commercial vehicle applications. These antennas provide design flexibility and easy connections with SMA, I-PEX, FAKRA, and N-type mounting options and are available in single-band, dual-band, or tri-band frequencies.
- IoT
- Wireless solutions
- Smart factories/industries/cities
- IoT and IT infrastructures
- Telecommunications/networking
- Infrastructure/networking
- Commercial vehicles
- Networking
- Connected home
- Security and surveillance
- Home automation
- Home streaming
- Entertainment
- Smart appliances
- Energy and utilities
Specifications
Wi-Fi®/Bluetooth® External Antennas
| Obrázek | Objednací číslo výrobce | Popis | Kmitočtový rozsah | Typ antény | Počet pásem | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2158680001 | MOLEX ON-METAL WIFI EXTERNAL ANT | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Modul | 2 | 177 - Immediate | $412.61 | Zobrazit podrobnosti |
![]() | ![]() | 2158720001 | MINI-LINK WI-FI TRI-BAND ANT STR | 2,4GHz ~ 2,5GHz, 5GHz ~ 7,125GHz | Prut, Rovný | 3 | 236 - Immediate | $208.51 | Zobrazit podrobnosti |
![]() | ![]() | 2158720101 | MINI-LINK WI-FI TRI-BAND ANT RIG | 2,4GHz ~ 2,5GHz, 5GHz ~ 6GHz, 6GHz ~ 7,125GHz | Prut, Rovný | 3 | 1254 - Immediate | $208.51 | Zobrazit podrobnosti |
![]() | ![]() | 2128600001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Prut, Náklon | 2 | 0 - Immediate | $167.77 | Zobrazit podrobnosti |
![]() | ![]() | 2128600011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Prut, Náklon | 2 | 3423 - Immediate | $167.77 | Zobrazit podrobnosti |
![]() | ![]() | 2144151011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz | Prut, Náklon | 1 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 2144151001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz | Prut, Náklon | 1 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 2144150011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz | Prut, Náklon | 1 | 436 - Immediate | $113.39 | Zobrazit podrobnosti |
![]() | ![]() | 2144150001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz | Prut, Náklon | 1 | 889 - Immediate | $113.39 | Zobrazit podrobnosti |
![]() | ![]() | 2128601011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Prut, Náklon | 2 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 2128601001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Prut, Náklon | 2 | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | 2144281001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 2,4GHz ~ 2,5GHz | Prut, Náklon | 1 | 944 - Immediate | $66.33 | Zobrazit podrobnosti |
![]() | ![]() | 2144280001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 2,4GHz ~ 2,5GHz | Prut, Náklon | 1 | 0 - Immediate | $90.52 | Zobrazit podrobnosti |
![]() | ![]() | 2143861001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Prut, Náklon | 2 | 184 - Immediate | $79.58 | Zobrazit podrobnosti |
![]() | ![]() | 2143860001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 2,4GHz ~ 2,5GHz, 5,15GHz ~ 5,85GHz | Prut, Náklon | 2 | 106 - Immediate | $71.62 | Zobrazit podrobnosti |
![]() | ![]() | 2143941000 | DUAL BAND WI-FI MIMO EXT ANTENNA | 2,4GHz ~ 2,5GHz, 5GHz ~ 6GHz | Modul | 2 | 3 - Immediate | $550.36 | Zobrazit podrobnosti |