MX150 Off-the-Shelf Cable Assemblies

Molex's cable assemblies are USCAR-compliant and offer Class 4 temperature and 22 A current ratings

Image of Molex's MX150 Off-The-Shelf Cable Assemblies Molex's off-the-shelf MX150 cable assemblies deliver a 22 A current rating and offer a variety of cable lengths for automotive and commercial vehicle applications. Mat seal technology for 1.5 mm terminals eliminates the need for individual cable seals, reducing package size and cost. Connector position assurance (CPA) ensures connectors are fully mated and prevents accidental disconnection. The USCAR-compliant interface has a released and approved interface for major North American OEMs. MX150 cable assemblies offer Class 4 temperature ratings (-40°C to +125°C) as well as a 22 A current rating and conform to USCAR-2/USCAR-21/GMW3191 for use in on-engine, high-vibration, under-hood, and under-chassis environments.

Electrical Features
  • Voltage (max.): 14 VDC
  • Current (max.): 22 A
  • Contact resistance (max.): 10 mΩ
  • Dielectric withstanding voltage: 1,000 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
  • Insulation resistance (min.): 20 MΩ
Mechanical Features
  • Terminal insertion force (max): 30 N
  • Terminal retention to housing (min): 90 N
  • Mating force (max.): 75 N
  • Unmating force (min.): 110 N
  • Durability (max.): 25 cycles
Applications
  • Automotive and commercial vehicles
    • Transmissions
    • Head/tail lamps
    • Body harnesses
    • Wipers, washers, and defoggers
    • Speedometers
    • A/C modules
    • Turn signals
    • Airbag harnesses
    • Speakers
    • Door connectors
    • Brake modules
    • Horns
    • Marine equipment
  • Consumer/home appliances
    • White goods
    • LED lighting
  • Industrial
    • Automation equipment
    • Process control equipment
    • Construction equipment

MX150 Off-the-Shelf Cable Assemblies

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MX150 P-P DR 6CKT 600MM SN SEALE2162871063MX150 P-P DR 6CKT 600MM SN SEALE66 - Immediate$319.76Zobrazit podrobnosti
MX150 R-S SR 2CKT 150MM SN SEALE2162811021MX150 R-S SR 2CKT 150MM SN SEALE55 - Immediate$92.22Zobrazit podrobnosti
MX150 P-S DR 4CKT 600MM SN SEALE2162881043MX150 P-S DR 4CKT 600MM SN SEALE12 - Immediate$201.79Zobrazit podrobnosti
MX150 P-S DR 4CKT 150MM SN SEALE2162881041MX150 P-S DR 4CKT 150MM SN SEALE0 - Immediate$118.01Zobrazit podrobnosti
MX150 R-S DR 4CKT 600MM SN SEALE2162861043MX150 R-S DR 4CKT 600MM SN SEALE73 - Immediate$184.82Zobrazit podrobnosti

MX150 Backshells

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MX150 BACKSHELL RCPT 2X6 WRIB0349511210MX150 BACKSHELL RCPT 2X6 WRIB309 - Immediate$104.15Zobrazit podrobnosti
MX150 BACKSHELL RCPT 2X3 W/RIB0349510610MX150 BACKSHELL RCPT 2X3 W/RIB738 - Immediate$94.49Zobrazit podrobnosti
MX150 BACKSHELL RCPT 2X6 WORIB0349511220MX150 BACKSHELL RCPT 2X6 WORIB1409 - Immediate$104.15Zobrazit podrobnosti
MX150 2X4 RCPT BACKSHELL W/ RIB0349510811MX150 2X4 RCPT BACKSHELL W/ RIB2384 - Immediate$31.37Zobrazit podrobnosti
MX150 2X8/2X10 BACKSHELL ADAPTOR0349511631MX150 2X8/2X10 BACKSHELL ADAPTOR4449 - Immediate$24.76Zobrazit podrobnosti
MX150 2X10 RCPT BACKSHELL BLK W/0349512011MX150 2X10 RCPT BACKSHELL BLK W/6319 - Immediate$42.52Zobrazit podrobnosti
Published: 2021-02-26