KK Interconnect Solutions

Molex introduces its KK cost-effective, versatile wire-to-board and board-to-board product family

Image of Molex's KK Interconnect Solutions Molex's KK connector systems are customizable for a variety of power and signal applications. Available in industry-standard 2.54 mm, 3.96 mm, and 5.08 mm pitch sizes, this single-row, wire-to-board, and board-to-board product family is cost-effective and versatile. KK RPC (reflow process compatible) headers are available in both signal and power families and can handle solder temperatures up to +260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.

The KK 254 connector system offers a current rating of 4 A and is ideal for board-to-board and wire-to-board low-power and signal applications. These connectors provide a flexible design as well as cost-saving solutions and are available in 2 to 36 circuits in 22 AWG to 30 AWG.

The KK 396 connector system delivers 7 A and 600 V per circuit in an industry-standard 3.96 mm pitch power application. This system is ideal for low- to mid-power W-to-B and B-to-B applications and is available in 2 to 24 circuits in 18 AWG to 26 AWG.

The KK 508 connector system has a current rating of 7 A. These connectors are ideal for low- to mid-range power applications, delivering 7 A per circuit based on the application. They are available in 2 to 12 circuits in 18 AWG to 26 AWG.

Resources

Headers, Receptacles, and Female Sockets

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT 2P 0.156 TIN EDGE MNT0009481024CONN RCPT 2P 0.156 TIN EDGE MNT0 - Immediate$10.08Zobrazit podrobnosti
CONN RCPT 3P 0.156 TIN EDGE MNT0009481034CONN RCPT 3P 0.156 TIN EDGE MNT30942 - Immediate$15.54Zobrazit podrobnosti
CONN RCPT 5P 0.156 TIN EDGE MNT0009481054CONN RCPT 5P 0.156 TIN EDGE MNT5632 - Immediate$27.51Zobrazit podrobnosti
CONN RCPT 7P 0.156 TIN EDGE MNT0009481074CONN RCPT 7P 0.156 TIN EDGE MNT630 - Immediate$52.70Zobrazit podrobnosti
CONN RCPT 11P 0.156 TIN EDGE MNT0009481114CONN RCPT 11P 0.156 TIN EDGE MNT0 - Immediate$19.39Zobrazit podrobnosti
CONN RCPT 9P 0.156 TIN EDGE MNT0009481094CONN RCPT 9P 0.156 TIN EDGE MNT2875 - Immediate$27.21Zobrazit podrobnosti
CONN RCPT 10POS 0.156 TIN PCB0009484109CONN RCPT 10POS 0.156 TIN PCB842 - Immediate$33.39Zobrazit podrobnosti
CONN RCPT 9POS 0.156 TIN PCB0009484098CONN RCPT 9POS 0.156 TIN PCB2642 - Immediate$30.24Zobrazit podrobnosti
CONN RCPT 10POS 0.156 TIN PCB0009484108CONN RCPT 10POS 0.156 TIN PCB1657 - Immediate$30.66Zobrazit podrobnosti
CONN RCPT 3P 0.156 GOLD EDGE MNT0009483035CONN RCPT 3P 0.156 GOLD EDGE MNT5903 - Immediate$15.75Zobrazit podrobnosti

Kits

ObrázekObjednací číslo výrobcePopisAvailable QuantityCena
KIT CONN C-GRID III DUAL WTB0766500178KIT CONN C-GRID III DUAL WTB2 - Immediate$1,688.24Zobrazit podrobnosti
KIT CONN C-GRID III R/A DUAL WTB0766500179KIT CONN C-GRID III R/A DUAL WTB1 - Immediate$1,776.22Zobrazit podrobnosti

Rectangular Connectors - Housings

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT HSG 16POS 2.54MM0022012167CONN RCPT HSG 16POS 2.54MM17079 - Immediate$15.33Zobrazit podrobnosti
CONN RCPT HSG 9POS 3.96MM0009503091CONN RCPT HSG 9POS 3.96MM10752 - Immediate$10.08Zobrazit podrobnosti
CONN RCPT HSG 11POS 3.96MM0009503111CONN RCPT HSG 11POS 3.96MM15677 - Immediate$11.76Zobrazit podrobnosti
CONN RCPT HSG 13POS 3.96MM0009503131CONN RCPT HSG 13POS 3.96MM10399 - Immediate$18.90Zobrazit podrobnosti
CONN RCPT HSG 16POS 3.96MM0009503161CONN RCPT HSG 16POS 3.96MM1106 - Immediate$23.10Zobrazit podrobnosti
CONN RCPT HSG 3POS 3.96MM0026033031CONN RCPT HSG 3POS 3.96MM38517 - Immediate$2.10Zobrazit podrobnosti
CONN RCPT HSG 18POS 2.54MM0010112183CONN RCPT HSG 18POS 2.54MM1533 - Immediate$10.50Zobrazit podrobnosti
CONN RCPT HSG 2POS 3.96MM0009930200CONN RCPT HSG 2POS 3.96MM12036 - Immediate$5.29Zobrazit podrobnosti
CONN RCPT HSG 3POS 3.96MM0009930300CONN RCPT HSG 3POS 3.96MM5634 - Immediate$6.43Zobrazit podrobnosti
CONN RCPT HSG 8POS 3.96MM0009508080CONN RCPT HSG 8POS 3.96MM3475 - Immediate$6.30Zobrazit podrobnosti

Terminals

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MINI KK CRIMP RECEPT 2759T0039000372MINI KK CRIMP RECEPT 2759T60253 - Immediate$2.10Zobrazit podrobnosti
CONN 18-24AWG CRIMP GOLD0008650114CONN 18-24AWG CRIMP GOLD254363 - Immediate$7.35Zobrazit podrobnosti
CONN 22-26AWG CRIMP TIN0008500134CONN 22-26AWG CRIMP TIN16353 - Immediate$2.52Zobrazit podrobnosti
CONN 22-26AWG CRIMP GOLD0008560107CONN 22-26AWG CRIMP GOLD20034 - Immediate$20.79Zobrazit podrobnosti
CONN 18-24AWG CRIMP TIN0008520072CONN 18-24AWG CRIMP TIN3255 - Immediate$2.94Zobrazit podrobnosti
CONN 18-24AWG CRIMP GOLD0008650115CONN 18-24AWG CRIMP GOLD19680 - Immediate$5.67Zobrazit podrobnosti
CONN 18-24AWG CRIMP GOLD0008580121CONN 18-24AWG CRIMP GOLD24854 - Immediate$16.38Zobrazit podrobnosti
CONN 22-26AWG CRIMP TIN0008500133CONN 22-26AWG CRIMP TIN54378 - Immediate$2.10Zobrazit podrobnosti
CONN 24-30AWG CRIMP GOLD0008550129CONN 24-30AWG CRIMP GOLD38574 - Immediate$12.18Zobrazit podrobnosti
CONN 18-24AWG CRIMP TIN0039000286CONN 18-24AWG CRIMP TIN5225 - Immediate$2.10Zobrazit podrobnosti

Pre-Crimps

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
KK 8500113, 22 AWG,UL1061,150MM0797580007KK 8500113, 22 AWG,UL1061,150MM508 - Immediate$27.72Zobrazit podrobnosti
KK 300MM 24AWG PRE-CRIMPED LEAD0797582024KK 300MM 24AWG PRE-CRIMPED LEAD928 - Immediate$21.84Zobrazit podrobnosti
KK 8500113, 22 AWG,UL1061,300MM0797580015KK 8500113, 22 AWG,UL1061,300MM516 - Immediate$27.72Zobrazit podrobnosti

Accessories (Polarizing Key)

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
POLARIZING PEG FOR .156 HOUSINGS0015040220POLARIZING PEG FOR .156 HOUSINGS0 - ImmediateSee Page for PricingZobrazit podrobnosti
POLARIZING KEY FOR .100 HOUSINGS0015049209POLARIZING KEY FOR .100 HOUSINGS12851 - Immediate$2.10Zobrazit podrobnosti
POLARIZING KEY FOR .156 HOUSINGS0015040297POLARIZING KEY FOR .156 HOUSINGS95165 - Immediate$2.52Zobrazit podrobnosti
POLARIZING KEY FOR .156 HOUSINGS0015040219POLARIZING KEY FOR .156 HOUSINGS11437 - Immediate$2.10Zobrazit podrobnosti
SEAL RUBBER 2.54MM BLACK0915610001SEAL RUBBER 2.54MM BLACK0 - Immediate$5.69Zobrazit podrobnosti

Tools

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
TOOL HAND CRIMPER 18-20AWG SIDE0638193600TOOL HAND CRIMPER 18-20AWG SIDE3 - Immediate$9,748.32Zobrazit podrobnosti
TOOL HAND CRIMPER 20-36AWG SIDE0640160201TOOL HAND CRIMPER 20-36AWG SIDE177 - Immediate$3,636.22Zobrazit podrobnosti
TOOL HAND CRIMPER 18-30AWG SIDE0640160205TOOL HAND CRIMPER 18-30AWG SIDE28 - Immediate$3,636.22Zobrazit podrobnosti
TOOL PRESS TERMINATOR 22-30AWG0011402251TOOL PRESS TERMINATOR 22-30AWG0 - Immediate$85,088.31Zobrazit podrobnosti
TOOL PRESS APPLICATOR 18-24AWG0638885000TOOL PRESS APPLICATOR 18-24AWG3 - Immediate$90,230.93Zobrazit podrobnosti
MODULR CRIMP HEAD FOR 06382803000638280300MODULR CRIMP HEAD FOR 06382803000 - Immediate$9,395.14Zobrazit podrobnosti
HAND CRIMP TOOL KK SERIES0638279500HAND CRIMP TOOL KK SERIES40 - Immediate$9,395.14Zobrazit podrobnosti
TOOL PRESS APPLICATOR 22-30AWG0638882000TOOL PRESS APPLICATOR 22-30AWG2 - Immediate$94,528.38Zobrazit podrobnosti
TOOL HAND CRIMPER 18-30AWG SIDE0638116600TOOL HAND CRIMPER 18-30AWG SIDE14 - Immediate$7,880.13Zobrazit podrobnosti
TOOL HAND CRIMPER 22-26AWG SIDE0638117400TOOL HAND CRIMPER 22-26AWG SIDE10 - Immediate$9,842.39Zobrazit podrobnosti
Published: 2015-04-09