Juwel Backshells for FCT D-Sub Connectors

Molex's backshells allow flexible cable outlet adjustments during installation

Image of Molex's Juwel Backshells for FCT D-Sub Connectors Molex’s Juwel backshells for FCT d-sub connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connector’s orientation. Additionally, they provide click-and-close assembly, protection, and strain relief. This allows for convenient cable management for flexible cable outlet adjustments that need to be made during installation. There are no loose parts, which eliminates the risk of lost screws and simplifies installations. These connectors come in a modern design with a sleek black panel.

Features
  • Available colors: blue, green, red, and black
  • Hermaphrodite hood body
  • Hood: metal (zinc)
  • Operating temperature range: -35° to +100°C
  • Cable size: ø3 mm to ø9.5 mm
  • Rating: UL 94V-0 - IP20
Markets and applications
  • Commercial aerospace
    • Aircraft cabins
  • Medical
    • MRI testing equipment
    • Patient monitoring units
  • Scientific
    • Test and measurement equipment
  • Telecommunications/networking
    • Rack-mounted systems
    • Head-end equipment
  • Defense
    • Security devices
    • Surveillance equipment
  • Industrial automation
    • Food and beverage equipment
    • Drag-chain systems
  • Electrical
    • Wire harnesses
  • Transportation
    • Railways

Juwel Backshells for FCT D-Sub Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
JUWEL BACKSHELL SIZE 1 BLACK2130321001JUWEL BACKSHELL SIZE 1 BLACK150 - Immediate$14.28Zobrazit podrobnosti
JUWEL BACKSHELL SIZE 1 RED2130321011JUWEL BACKSHELL SIZE 1 RED166 - Immediate$14.28Zobrazit podrobnosti
JUWEL BACKSHELL SIZE 1 GREEN2130321021JUWEL BACKSHELL SIZE 1 GREEN166 - Immediate$14.28Zobrazit podrobnosti
JUWEL BACKSHELL SIZE 1 BLUE2130321031JUWEL BACKSHELL SIZE 1 BLUE165 - Immediate$14.28Zobrazit podrobnosti
FCT JUWEL SIZE1 CABLE BLUE2130321032FCT JUWEL SIZE1 CABLE BLUE251 - Immediate$18.73Zobrazit podrobnosti
FCT JUWEL SIZE1 CABLE RED2130321012FCT JUWEL SIZE1 CABLE RED0 - Immediate
1007 - Marketplace
$14.00Zobrazit podrobnosti
FCT JUWEL SIZE1 CABLE BLACK2130321002FCT JUWEL SIZE1 CABLE BLACK249 - Immediate$18.68Zobrazit podrobnosti
FCT JUWEL SIZE1 CABLE GREEN2130321022FCT JUWEL SIZE1 CABLE GREEN0 - Immediate
1008 - Marketplace
$14.05Zobrazit podrobnosti
Published: 2021-09-03