FSB Series 0.40 mm Pitch Floating SlimStack Board-to-Board Connectors

Molex’s FSB series facilitates assembly in the event of misalignment or blind joining with a ±0.50 mm floating range

Image of Molex's FSB5 Series 0.40 mm Pitch Floating SlimStack Board-to-Board ConnectorsMolex’s SlimStack FSB series 0.4 mm pitch floating board-to-board connectors feature ±3 mm and ±5 mm stacking height with a large X-, Y-, and Z- axis floating range for space savings and design flexibility, making them ideal for a wide range of applications in the automotive, industrial, medical, and consumer industries. The soft floating force makes assembly and operation easy and high-temperature support up to +125°C improves design applicability. These connectors support a high-speed transmission rate of up to 6 Gbps.

Physical Features
  • Housing:
    • Receptacle: LCP, UL 94V-0, black
    • Plug: LCP, UL 94V-0, black
    • Terminal: copper alloy
    • Fitting nail: copper alloy
  • Plating:
    • Terminal contact area: gold (Au)
    • Solder tail area: gold (Au)
    • Underplating: nickel (Ni)
  • Fitting nail:
    • Solder tail area: tin (Sn)
    • Underplating: nickel (Ni)
  • Operating temperature range: -40°C to +125°C
Electrical Features
  • Voltage (max.): 40 V (FSB5) and 50 V (FSB3)
  • Current (max.): 0.3 A per circuit
  • Contact resistance (max.): 80 mΩ
  • Dielectric withstanding voltage: 250 VAC
  • Insulation resistance (min.): 100 MΩ
Receptacle and Plug Illustration

    Image of Molex's FSB Series Illustration

Applications
  • Industrial
    • Automation machines
    • Transformers
    • Test equipment
  • Consumer
    • UAVs (drones)
    • Gaming consoles
    • Mini digital cameras
    • Security cameras
  • Automotive
    • Car cameras
    • Car radar
    • Car LiDAR
    • Car infotainment
    • Electric vehicle inverters
    • Electric vehicle ADAS

FSB3 Series 0.40 mm Pitch Floating SlimStack Board-to-Board Receptacles

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
0.4 FLOATING BTB REC 30CKT20492703010.4 FLOATING BTB REC 30CKT4141 - Immediate$65.72Zobrazit podrobnosti
0.4 FLOATING BTB REC 40CKT20492704010.4 FLOATING BTB REC 40CKT4610 - Immediate$68.24Zobrazit podrobnosti

FSB3 Series 0.40 mm Pitch Floating SlimStack Board-to-Board Plugs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
0.4 FLOATING BTB PLUG 30CKT20492803010.4 FLOATING BTB PLUG 30CKT8771 - Immediate$71.39Zobrazit podrobnosti
0.4 FLOATING BTB PLUG 40CKT20492804010.4 FLOATING BTB PLUG 40CKT5998 - Immediate$79.79Zobrazit podrobnosti

FSB5 Series 0.40 mm Pitch Floating SlimStack Board-to-Board Receptacles

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT 20POS SMD GOLD2039550203CONN RCPT 20POS SMD GOLD15197 - Immediate$39.48Zobrazit podrobnosti
CONN RCPT 30POS SMD GOLD2039550303CONN RCPT 30POS SMD GOLD3649 - Immediate$43.26Zobrazit podrobnosti
CONN RCPT 40POS SMD GOLD2039550403CONN RCPT 40POS SMD GOLD4848 - Immediate$52.50Zobrazit podrobnosti
CONN RCPT 50POS SMD GOLD2039550503CONN RCPT 50POS SMD GOLD8705 - Immediate$59.84Zobrazit podrobnosti
CONN RCPT 60POS SMD GOLD2039550603CONN RCPT 60POS SMD GOLD8597 - Immediate$65.51Zobrazit podrobnosti

FSB5 Series 0.40 mm Pitch Floating SlimStack Board-to-Board Plugs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN PLUG 20POS SMD GOLD2039560203CONN PLUG 20POS SMD GOLD3544 - Immediate$46.62Zobrazit podrobnosti
CONN PLUG 30POS SMD GOLD2039560303CONN PLUG 30POS SMD GOLD5658 - Immediate$47.88Zobrazit podrobnosti
CONN PLUG 40POS SMD GOLD2039560403CONN PLUG 40POS SMD GOLD6990 - Immediate$53.96Zobrazit podrobnosti
CONN PLUG 50POS SMD GOLD2039560503CONN PLUG 50POS SMD GOLD2928 - Immediate$61.31Zobrazit podrobnosti
CONN PLUG 60POS SMD GOLD2039560603CONN PLUG 60POS SMD GOLD10046 - Immediate$73.49Zobrazit podrobnosti
Updated: 2021-08-27
Published: 2019-08-21