DSC6000 Series MEMS Oscillators

Microchip features their DSC6000 series of ultra-low-power MEMS oscillators in a ultra-small package

Image of Microchip's DSC6000 Series MEMS OscillatorsMicrochip's DSC6000 family of MEMS oscillators combines the industry leading low-power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within automotive electronics council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.

Video: Ultra-low Power and Ultra-small MEMS Oscillators

Features
  • Ultra-small footprint:
    • 1.6 mm x 1.2 mm
    • 75% more board-space savings than quartz oscillator
  • Ultra-low power consumption:
    • 1.3 mA
    • 50% less than traditional low-power quartz oscillator
  • High stability over wide temperature range
    • ±25 ppm over -40°C to +85°C
  • Wide frequency range:
    • 2 kHz to 80 MHz
  • Wide supply range:
    • Supply range of 1.71 V to 3.63 V
  • High reliability:
    • 5x better vibration tolerance
    • 500x better mechanical shock tolerance
    • AEC-Q100 capable
  • High flexibility:
    • Multi-rate output
    • Online and field tools allow fast sampling and rapid prototyping
Applications
  • Automotive
    • Such as in back view / surround view cameras or infotainment systems
  • Consumer
    • Such as home healthcare, fitness devices, and home automation
  • Low power / portable applications
    • Such as in IoT or embedded / smart devices
  • Industrial
    • Such as building / factory automation or surveillance cameras

Oscillators

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MEMS OSC XO 33.0000MHZ CMOS SMDDSC6003CI1A-033.0000MEMS OSC XO 33.0000MHZ CMOS SMD0 - ImmediateSee Page for PricingZobrazit podrobnosti
MEMS OSC XO 24.0000MHZ CMOS SMDDSC6101JI2A-024.0000MEMS OSC XO 24.0000MHZ CMOS SMD0 - Immediate$13.97Zobrazit podrobnosti
MEMS OSC XO 48.0000MHZ CMOS SMDDSC6003JI2A-048.0000MEMS OSC XO 48.0000MHZ CMOS SMD0 - Immediate$16.89Zobrazit podrobnosti

Pin Configurable Oscillators

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MEMS OSC XO 1.71V-3.63V 4SMDDSC6021CE1A-0026MEMS OSC XO 1.71V-3.63V 4SMD1134 - Immediate$21.69Zobrazit podrobnosti

Programmable Oscillators

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MEMS OSC PROG BLANK 1MHZ-80MHZDSC6003JE1A-000.0000MEMS OSC PROG BLANK 1MHZ-80MHZ0 - ImmediateSee Page for PricingZobrazit podrobnosti
MEMS OSC PROG BLANK 1MHZ-80MHZDSC6013JE1A-000.0000MEMS OSC PROG BLANK 1MHZ-80MHZ840 - Immediate$22.11Zobrazit podrobnosti
MEMS OSC PROG BLANK 1MHZ-80MHZDSC6003JI1A-000.0000MEMS OSC PROG BLANK 1MHZ-80MHZ0 - Immediate$13.35Zobrazit podrobnosti
Published: 2017-02-02