SOD/SOT Series with Automotive Specification

MCC expands its automotive portfolio with components in a variety of packages

Image of MCC SOD & SOT Series with Automotive SpecificationMCC is extending its automotive portfolio with several components in SOD-123, SOD323, SOD-123FL, SOD-523, and SOT-23 packages. In these packages, MCC is offering most common small signal devices like switching diodes, Zener diodes, standard and Schottky rectifiers, NPN and PNP transistors, and N + P channel MOSFETS. Most common part numbers are 1N4148X, MMBT3904/3906, MMBT5401/5551, BAS19/20/21/40, BC807/817/840, BC846/856, BAT54, BAV99/W, B0530/0540, SD103AW, and various Zener diodes.

The part numbers of MCC’s AEC-Q devices have a suffix of HE3; for example, BAV99HE3-TP and BC818-25WHE3-TP. These small signal devices are required in several applications, like lighting, infotainment, camera and HUD, instruments, BMS, and BCM.

Features
  • AEC-Q qualified
  • Halogen-free and green device
  • Moisture sensitivity level (MSL) 1
  • Lead-free finish, RoHS compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Ideal for automated placement

SOD & SOT Series with Automotive Specification

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DIODE STANDARD 100V 150MA SOD5231N4148XHE3-TPDIODE STANDARD 100V 150MA SOD5230 - Immediate$3.99Zobrazit podrobnosti
DIODE SCHOTTKY 30V 500MA SOD323B0530WSHE3-TPDIODE SCHOTTKY 30V 500MA SOD3236395 - Immediate$6.30Zobrazit podrobnosti
DIODE SCHOTTKY 40V 500MA SOD123B0540WHE3-TPDIODE SCHOTTKY 40V 500MA SOD12310061 - Immediate$6.09Zobrazit podrobnosti
DIODE SCHOTTKY 40V 500MA SOD323B0540WSHE3-TPDIODE SCHOTTKY 40V 500MA SOD323805 - Immediate$6.30Zobrazit podrobnosti
DIODE STANDARD 100V 200MA SOT23BAS19HE3-TPDIODE STANDARD 100V 200MA SOT230 - Immediate$4.41Zobrazit podrobnosti
DIODE STANDARD 100V 200MA SOT323BAS19WTHE3-TPDIODE STANDARD 100V 200MA SOT3235900 - Immediate$3.78Zobrazit podrobnosti
DIODE STANDARD 150V 200MA SOT23BAS20HE3-TPDIODE STANDARD 150V 200MA SOT230 - Immediate$4.41Zobrazit podrobnosti
DIODE STANDARD 150V 200MA SOT323BAS20WTHE3-TPDIODE STANDARD 150V 200MA SOT3232680 - Immediate$3.78Zobrazit podrobnosti
DIODE STANDARD 200V 200MA SOT23BAS21HE3-TPDIODE STANDARD 200V 200MA SOT232041 - Immediate$3.78Zobrazit podrobnosti
DIODE STANDARD 200V 200MA SOT323BAS21WTHE3-TPDIODE STANDARD 200V 200MA SOT3233855 - Immediate$4.41Zobrazit podrobnosti
DIODE ARR SCHOTT 40V 200MA SOT23BAS40-06HE3-TPDIODE ARR SCHOTT 40V 200MA SOT232669 - Immediate$5.67Zobrazit podrobnosti
DIODE SCHOTTKY 40V 200MA SOT23BAS40HE3-TPDIODE SCHOTTKY 40V 200MA SOT232963 - Immediate$4.41Zobrazit podrobnosti
DIODE SCHOTTKY 100V 75MA SOD123BAT46WHE3-TPDIODE SCHOTTKY 100V 75MA SOD1231513 - Immediate$3.99Zobrazit podrobnosti
DIODE ARR SCHOTT 30V 200MA SOT23BAT54SHE3-TPDIODE ARR SCHOTT 30V 200MA SOT237557 - Immediate$4.83Zobrazit podrobnosti
DIODE SCHOTTKY 30V 200MA SOD123BAT54WHE3-TPDIODE SCHOTTKY 30V 200MA SOD12310490 - Immediate$4.41Zobrazit podrobnosti
DIODE STANDARD 100V 200MA SOD323BAV19WSHE3-TPDIODE STANDARD 100V 200MA SOD32316 - Immediate$4.41Zobrazit podrobnosti
DIODE ARRAY GP 100V 215MA SOT23BAV99HE3-TPDIODE ARRAY GP 100V 215MA SOT235848 - Immediate$3.36Zobrazit podrobnosti
DIODE ARRAY GP 100V 150MA SOT323BAV99WTHE3-TPDIODE ARRAY GP 100V 150MA SOT3239764 - Immediate$3.78Zobrazit podrobnosti
DIODE ARRAY GP 75V 250MA SOT23BAW56HE3-TPDIODE ARRAY GP 75V 250MA SOT2399 - Immediate$4.41Zobrazit podrobnosti
TRANS 45V 0.5A SOT-23BC807-40HE3-TPTRANS 45V 0.5A SOT-230 - Immediate$4.41Zobrazit podrobnosti
Published: 2021-03-05