MS5637 Pressure Sensor

Measurement Specialties' MS5637 is an ultra-compact micro altimeter

Image of Measurement Specialties' MS5637 Pressure SensorMeasurement Specialties' MS5637 is optimized for altimeter and barometer applications in smartphones and tablet PCs. The altitude resolution at sea level is 13 cm of air. The sensor module includes a high-linearity pressure sensor and an ultra-low-power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value, and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor.

Features
  • QFN package 3 x 3 x 0.9 mm3
  • High-resolution module, 13 cm
  • Integrated digital pressure sensor (24-bit ΔΣ ADC)
  • I2C interface
  • Operating temperature range: -40°C to +85°C
  • Extended pressure range 10 mBar to 2000 mBar
Applications
  • Smartphones
  • Tablet PCs
  • Personal navigation devices

MS5637 Pressure Sensor

ObrázekObjednací číslo výrobcePopisAvailable QuantityCena
SENSOR 17.4PSIA 24BIT 4SMDMS563702BA03-50SENSOR 17.4PSIA 24BIT 4SMD887 - Immediate$88.22Zobrazit podrobnosti
Published: 2014-05-16