HLG Series High-Performance LED Drivers

MEAN WELL's HLG series LED drivers are highly reliable, flexible power solutions for high-end lighting systems

Image of MEAN WELL's HLG Series LED DriversMEAN WELL's HLG(-C) series consist of 40 W to 600 W AC/DC LED drivers that feature both constant voltage and constant current output products. This series operates from 90 VAC to 305 VAC and offers a large selection of models with various output voltage and current ratings in order to fit all types of LED lighting applications. Thanks to outstanding efficiency and fanless design, the HLG(-C) drivers are able to operate in harsh environment and extreme temperature conditions, ranging from -40°C to +90°C case temperature under free air convection.

The design of metal housing along with IP67 and IP65 ingress protection level allows these LED drivers to fit both indoor and outdoor applications. The HLG series provide maximum reliability, optimal design flexibility, and various function options such as different dimming methodologies for any LED lighting system.

Features
  • 90 VAC to 305 VAC input
    • Built-in active PFC function
  • High efficiency: up to 96%
  • Metal case and IP67/IP65 design for indoor and outdoor installations
  • Output adjustable via:
    • Potentiometer
    • 3-in-1 dimming (1 VDC to 10 VDC or 10 V PWM signal or resistance)
    • Timer dimming
  • Tight HL LED drivers for Class I, Division 2 hazardous (classified) locations
  • High IP65/IP67 ratings suitable for:
    • LED street lighting
    • Outdoor LED lighting
    • General outdoor applications
  • IP68/-55°C startup/10 G vibration options available
  • 7-year warranty
Applications
  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamps
  • LED greenhouse lighting
  • Type HL for use in Class I, Division 2 hazardous (classified) locations

HLG-40H Series 40 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DVR CC/CV ACDC 7.2-12V 3.33AHLG-40H-12LED DVR CC/CV ACDC 7.2-12V 3.33A7,2 ~ 12V3,33A406 - Immediate$700.74Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 10.8-13.5VHLG-40H-12ALED DRVR CC/CV AC/DC 10.8-13.5V10,8 ~ 13,5V3,33A3 - Immediate$700.74Zobrazit podrobnosti
LED DVR CC/CV ACDC 7.2-12V 3.33AHLG-40H-12BLED DVR CC/CV ACDC 7.2-12V 3.33A7,2 ~ 12V3,33A60 - Immediate$721.60Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 9-15V 2.67AHLG-40H-15LED DRVR CC/CV AC/DC 9-15V 2.67A9 ~ 15V2,67A13 - Immediate$700.74Zobrazit podrobnosti

HLG-60H Series 60 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRIVER CC/CV AC/DC 9-15V 4AHLG-60H-15LED DRIVER CC/CV AC/DC 9-15V 4A9 ~ 15V4A10 - Immediate$729.94Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 13.5-17V 4AHLG-60H-15ALED DRVR CC/CV AC/DC 13.5-17V 4A13,5 ~ 17V4A12 - Immediate$729.94Zobrazit podrobnosti
LED DRIVER CC/CV AC/DC 9-15V 4AHLG-60H-15BLED DRIVER CC/CV AC/DC 9-15V 4A9 ~ 15V4A4 - Immediate$744.54Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 12-20V 3AHLG-60H-20LED DRVR CC/CV AC/DC 12-20V 3A12 ~ 20V3A1 - Immediate$729.94Zobrazit podrobnosti

HLG-80H Series 80 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 7.2-12V 5AHLG-80H-12LED DRVR CC/CV AC/DC 7.2-12V 5A7,2 ~ 12V5A0 - Immediate$871.76Zobrazit podrobnosti
LED DVR CC/CV ACDC 10.8-13.5V 5AHLG-80H-12ALED DVR CC/CV ACDC 10.8-13.5V 5A10,8 ~ 13,5V5A5 - Immediate$871.76Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 7.2-12V 5AHLG-80H-12BLED DRVR CC/CV AC/DC 7.2-12V 5A7,2 ~ 12V5A8 - Immediate$898.87Zobrazit podrobnosti
LED DRIVER CC/CV AC/DC 9-15V 5AHLG-80H-15LED DRIVER CC/CV AC/DC 9-15V 5A9 ~ 15V5A5 - Immediate$871.76Zobrazit podrobnosti

HLG-100H Series 100 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 10-20V 4.8AHLG-100H-20LED DRVR CC/CV AC/DC 10-20V 4.8A10 ~ 20V4,8A1 - Immediate$1,069.89Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 17-22V 4.8AHLG-100H-20ALED DRVR CC/CV AC/DC 17-22V 4.8A17 ~ 22V4,8A24 - Immediate$1,069.89Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 10-20V 4.8AHLG-100H-20BLED DRVR CC/CV AC/DC 10-20V 4.8A10 ~ 20V4,8A7 - Immediate$1,097.00Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 12-24V 4AHLG-100H-24LED DRVR CC/CV AC/DC 12-24V 4A12 ~ 24V4A254 - Immediate$1,069.89Zobrazit podrobnosti

HLG-120H Series 120 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 10AHLG-120H-12LED DRVR CC/CV AC/DC 6-12V 10A6 ~ 12V10A0 - Immediate$1,105.34Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 10.8-13.5VHLG-120H-12ALED DRVR CC/CV AC/DC 10.8-13.5V10,8 ~ 13,5V10A187 - Immediate$1,105.34Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 10AHLG-120H-12BLED DRVR CC/CV AC/DC 6-12V 10A6 ~ 12V10A2 - Immediate$1,132.45Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 7.5-15V 8AHLG-120H-15LED DRVR CC/CV AC/DC 7.5-15V 8A7,5 ~ 15V8A0 - Immediate$1,105.34Zobrazit podrobnosti

HLG-150H Series 150 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 12.5AHLG-150H-12LED DRVR CC/CV AC/DC 6-12V 12.5A6 ~ 12V12,5A17 - Immediate$1,117.85Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 10.8-13.5VHLG-150H-12ALED DRVR CC/CV AC/DC 10.8-13.5V10,8 ~ 13,5V12,5A452 - Immediate$1,117.85Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 12.5AHLG-150H-12BLED DRVR CC/CV AC/DC 6-12V 12.5A6 ~ 12V12,5A8 - Immediate$1,144.97Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 7.5-15V 10AHLG-150H-15LED DRVR CC/CV AC/DC 7.5-15V 10A7,5 ~ 15V10A8 - Immediate$1,117.85Zobrazit podrobnosti

HLG-185H Series 185 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 13AHLG-185H-12LED DRVR CC/CV AC/DC 6-12V 13A12V13A0 - Immediate$1,197.11Zobrazit podrobnosti
LED DVR CCCV ACDC 10.8-13.5V 13AHLG-185H-12ALED DVR CCCV ACDC 10.8-13.5V 13A12V13A0 - Immediate$1,197.11Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 13AHLG-185H-12BLED DRVR CC/CV AC/DC 6-12V 13A12V13A2 - Immediate$1,224.22Zobrazit podrobnosti
LED DVR CC/CV ACDC 7.5-15V 11.5AHLG-185H-15LED DVR CC/CV ACDC 7.5-15V 11.5A15V11,5A1 - Immediate$1,197.11Zobrazit podrobnosti

HLG-240 Series 240 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 12V 16AHLG-240H-12LED DRVR CC/CV AC/DC 12V 16A12V16A9 - Immediate$1,487.00Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 8-16V 16AHLG-240H-12ALED DRVR CC/CV AC/DC 8-16V 16A8 ~ 16V16A26 - Immediate$1,487.00Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 16AHLG-240H-12BLED DRVR CC/CV AC/DC 6-12V 16A6 ~ 12V16A0 - Immediate$1,526.62Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 7.5-15V 15AHLG-240H-15LED DRVR CC/CV AC/DC 7.5-15V 15A7,5 ~ 15V15A12 - Immediate$1,487.00Zobrazit podrobnosti

HLG-320H Series 320 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 12V 22AHLG-320H-12LED DRVR CC/CV AC/DC 12V 22A12V22A25 - Immediate$2,004.21Zobrazit podrobnosti
LED DVR CCCV ACDC 10.8-13.5V 22AHLG-320H-12ALED DVR CCCV ACDC 10.8-13.5V 22A10,8 ~ 13,5V22A104 - Immediate$2,004.21Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 22AHLG-320H-12BLED DRVR CC/CV AC/DC 6-12V 22A12V22A10 - Immediate$2,073.04Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 15V 19AHLG-320H-15LED DRVR CC/CV AC/DC 15V 19A15V19A4 - Immediate$2,004.21Zobrazit podrobnosti

HLG-480H Series 480 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 12-24V 20AHLG-480H-24LED DRVR CC/CV AC/DC 12-24V 20A12 ~ 24V20A128 - Immediate$2,988.59Zobrazit podrobnosti
LED DVR CCCV ACDC 20.4-25.2V 20AHLG-480H-24ALED DVR CCCV ACDC 20.4-25.2V 20A20,4 ~ 25,2V20A223 - Immediate$2,988.59Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 12-24V 20AHLG-480H-24BLED DRVR CC/CV AC/DC 12-24V 20A12 ~ 24V20A93 - Immediate$3,209.66Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 15-30V 16AHLG-480H-30LED DRVR CC/CV AC/DC 15-30V 16A15 ~ 30V16A4 - Immediate$2,988.59Zobrazit podrobnosti

HLG-480H Series 480 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DRVR CC/CV AC/DC 12-24V 20AHLG-480H-24LED DRVR CC/CV AC/DC 12-24V 20A12 ~ 24V20A128 - Immediate$2,988.59Zobrazit podrobnosti
LED DVR CCCV ACDC 20.4-25.2V 20AHLG-480H-24ALED DVR CCCV ACDC 20.4-25.2V 20A20,4 ~ 25,2V20A223 - Immediate$2,988.59Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 12-24V 20AHLG-480H-24BLED DRVR CC/CV AC/DC 12-24V 20A12 ~ 24V20A93 - Immediate$3,209.66Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 15-30V 16AHLG-480H-30LED DRVR CC/CV AC/DC 15-30V 16A15 ~ 30V16A4 - Immediate$2,988.59Zobrazit podrobnosti

HLG-600H Series 600 W LED Drivers

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstup (max)Available QuantityCenaZobrazit podrobnosti
LED DVR CCCV ACDC 10.2-12.6V 40AHLG-600H-12ALED DVR CCCV ACDC 10.2-12.6V 40A10,2 ~ 12,6V40A96 - Immediate$4,279.55Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 6-12V 40AHLG-600H-12BLED DRVR CC/CV AC/DC 6-12V 40A6 ~ 12V40A35 - Immediate$4,358.80Zobrazit podrobnosti
LED DVR CCCV ACDC 12.7-15.8V 36AHLG-600H-15ALED DVR CCCV ACDC 12.7-15.8V 36A12,7 ~ 15,8V36A5 - Immediate$4,279.55Zobrazit podrobnosti
LED DRVR CC/CV AC/DC 7.5-15V 36AHLG-600H-15BLED DRVR CC/CV AC/DC 7.5-15V 36A7,5 ~ 15V36A8 - Immediate$4,358.80Zobrazit podrobnosti
Published: 2018-10-01