MxL7704 Five Output Universal PMIC

MaxLinear's MxL7704 five output universal PMIC's four synchronous step-down buck regulators range from 1.5 A system power to 4 A core power

Image of MaxLinear's MxL7704 Five Output Universal PMICThe MaxLinear MxL7704 PMIC is a five output universal PMIC optimized for powering low-power FPGAs, DSPs, and microprocessors from 5 V inputs. Four synchronous step-down buck regulators range from 1.5 A system power to 4 A core power. A 100 mA LDO provides a clean 1.5 V to 3.6 V power for auxiliary devices. All outputs support ±10% margining and the two highest power outputs support dynamic voltage control to support processors that can utilize this function to save power. Through a 400 kHz I²C interface, the customer can monitor an input voltage flag and PGOOD flags for each output. The I²C port can also be used to modify power up and down sequencing options, assign PGOOD outputs to the PGOOD pins, enable outputs, and select switching frequency.

Features
  • Input voltage range: 4.0 V to 5.5 V
  • Four synchronous buck regulators
    • Internally compensated current mode
    • 1 MHz to 2.1 MHz switching frequency
    • Buck 1: 3.0 V to 3.6 V, 20 mV step, 1.5 A
    • Buck 2: 1.3 V to 1.92 V, 20 mV step, 1.5 A
    • Buck 3: 0.8 V to 1.6 V, 6.25 mV step, 2.5 A
    • Buck 4: 0.6 V to 1.4 V, 6.25 mV step, 4 A
  • 100 mA LDO: 1.5 V to 3.6 V, 20 mV step
  • ±2% maximum total dc output error over line, load, and temperature
  • MxL7704-X: Xilinx® Zynq® Ultrascale+™ ZU2 / ZU3 reference design
  • 3.3 V to 5 V 400 kHz I²C interface
    • Dynamic voltage scaling
    • Status monitoring by channel
    • Sequencing control
    • Input voltage status register
  • Highly flexible conditional sequencing engine with external input
  • Two configurable PGOOD outputs
  • Adjustable switching frequency
  • 5 mm x 5 mm 32-pin QFN package
  • Supported by Excel configuration tool
Applications
  • Low power processor, ASIC, and FPGA power
  • Industrial control
  • Test equipment
  • POS terminals

Eval Boards

ObrázekObjednací číslo výrobcePopisNapětí - výstupProud - výstupAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR MXL7704MXL7704-A-EVBEVAL BOARD FOR MXL77041,2V, 1,35V, 1,8V, 3,3V, 3,3V4A, 2,5A, 1,5A, 1,5A, 100mA0 - ImmediateSee Page for PricingZobrazit podrobnosti
Published: 2020-02-07