Waterproof DS18B20 Sensor Kit

DFRobot presents 9-bit to 12-bit configurable temperature probe with plug and play adapter board

Image of Analog Devices Waterproof DS18B20 Sensor KitAnalog Devices' DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-wire bus that requires only one data line for communication with a central microprocessor. Each DS18B20 has a unique 64-bit serial code, which allows multiple DS18B20s to function on the same 1-wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area.

DFRobot’s waterproof DS18B20 sensor kit includes a sealed temperature probe with a small terminal adapter board and digital sensor cable for their plug and play Gravity series for a complete solderless solution. While the sensor is good up to +125°C the cable is jacketed in PVC so they suggest keeping it under +100°C.

DFRobot’s Gravity series is an open-source, plug and play electronics toolkit. With dozens of standardized functional modules and powerful expansion boards, the Gravity series allows users of any skill level to easily connect, mix, and develop their own projects through a simple, color-coded, standard 0.1” (2.54 mm) pitch, three-pin connector ecosystem.

Features
  •  ±0.5°C accuracy from -10°C to +85°C
  • Usable temperature range: -55°C to +125°C (-67°F to +257°F)
  • 9- to 12-bit selectable resolution
  • Uses 1-wire interface; requires only one digital pin for communication
  • Operating voltage: 3.0 V ~ 5.5 V 
  • Unique 64-bit ID burned into chip
  • Multiple sensors can share one pin
  • Temperature-limit alarm system
  • Query time is less than 750 ms
Applications
  • Thermostatic controls
  • Industrial systems
  • Consumer products
  • Thermometers
  • Thermally sensitive systems

Waterproof DS18B20 Sensor Kit

ObrázekObjednací číslo výrobcePopisFunkcePoužitý IO/součástObsahAvailable QuantityCenaZobrazit podrobnosti
GRAVITY WATERPROOF TEMP SENSORKIT0021GRAVITY WATERPROOF TEMP SENSORTeplotaDS18B20Deska (desky), Kabel(y), Příslušenství132 - Immediate$157.49Zobrazit podrobnosti

DS18B20 Temperature Sensors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SENSOR DIGITAL -55C-125C 8UMAXDS18B20U+T&RSENSOR DIGITAL -55C-125C 8UMAX20109 - Immediate$131.24Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C 8UMAXDS18B20U+SENSOR DIGITAL -55C-125C 8UMAX2982 - Immediate$159.37Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C 8SOICDS18B20Z+T&RSENSOR DIGITAL -55C-125C 8SOIC4746 - Immediate$131.24Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C 8SOICDS18B20Z+SENSOR DIGITAL -55C-125C 8SOIC0 - Immediate$159.37Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C TO92-3DS18B20+SENSOR DIGITAL -55C-125C TO92-315404 - Immediate$162.94Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C TO92-3DS18B20+T&RSENSOR DIGITAL -55C-125C TO92-317342 - Immediate$133.76Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C TO92-3DS18B20+PARSENSOR DIGITAL -55C-125C TO92-36070 - Immediate
8000 - Factory Stock
$173.02Zobrazit podrobnosti
SENSOR DIGITAL -55C-125C TO92-3DS18B20-PAR+T&RSENSOR DIGITAL -55C-125C TO92-32796 - Immediate$163.36Zobrazit podrobnosti
Published: 2017-08-08