QuasarBrite™ UV LEDs

QuasarBrite UV LEDs from Lumex available in multiple wavelengths

Image of Lumex's QuasarBrite™ UV LEDs Lumex's QuasarBrite UV LEDs provide a 10 times longer lifespan, enhanced durability, and up to 50 percent cost savings compared to alternative technologies. The RoHS compliant QuasarBrite UV LEDs are available in 385 nm, 405 nm, and 415 nm wavelengths at 4 mW to 6 mW in through-hole format.

Features
  • Available in 385 nm, 405 nm, and 415 nm wavelengths at 4 mW to 6 mW
  • Longer lifespan; greater than 50,000 hours
  • TO-46 package with glass lens in a through-hole format
  • Custom wavelengths available
Applications
  • Bacterial and superficial sterilization
  • Biohazard detection
  • Counterfeit detection
  • Dental and dermatology equipment
  • Forensic applications
  • Ink fluorescing
  • Phototherapy

QuasarBrite UV LEDs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCena
EMITTER UV 405NM 50MA TO-46SSL-LXTO46UV2CEMITTER UV 405NM 50MA TO-460 - ImmediateSee Page for PricingZobrazit podrobnosti
Published: 2010-07-16