TVS Diode Array 2-Channel 30 kV ESD Protection - SP3400 Series

Littelfuse's SP3400 can safely absorb repetitive ESD strikes above the maximum contact level specified without performance degradation

Image of Littelfuse's TVS Diode Array 2-Channel 30kV ESD Protection – SP3400 SeriesLittelfuse's SP3400 integrates two channels of low capacitance steering diodes and an additional Zener diode to protect electronic equipment that may experience destructive electrostatic discharges (ESD). The SP3400 can safely absorb repetitive ESD strikes above the maximum contact level specified in IEC 61000-4-2 international standard (±8 kV contact discharge) without performance degradation. The low off-state capacitance makes it ideal for protecting high-speed signal lines, such as USB 2.0 and 1 Gb Ethernet, with an extremely low dynamic resistance to protect the most sensitive, state-of-the-art chipsets against ESD transients.

For more information please see the SPA® Family of TVS Diode Arrays

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 80 A (tP=5/50 ns)
  • Lightning, IEC 61000-4-5 2nd edition, 8 A (tP=8/20 μs)
  • Low capacitance of 1 pF (typ) per I/O
  • Small form factor μDFN (JEDEC MO-229) package provides flow through routing to simplify PCB layout
  • Low leakage current of 0.01 μA (typ) at 5 V
  • AEC-Q101 qualified
  • Moisture sensitivity level (MSL-1)
  • Halogen-free, lead-free, and RoHS compliant
Applications
  • LCD/PDP TVs
  • External storages
  • DVD/Blu-ray players
  • Set-top boxes
  • Smartphones
  • Ultrabooks/notebooks
  • Digital cameras
  • Portable medical
  • Automotive electronics
  • Wearable technology

TVS Diode Array 2-Channel 30kV ESD Protection - SP3400 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
TVS DIODE 5VWM 16VC 6UDFNSP3400-02UTGTVS DIODE 5VWM 16VC 6UDFN26403 - Immediate
12000 - Factory Stock
$23.10Zobrazit podrobnosti
Published: 2019-06-14