LED Lighting Surge Protection Modules - LSP10GIHP-Series

Littelfuse offers their LSP10GIHP-series of surge-protection modules with low surge let-through which reduces driver failure to minimize LED luminaire damage

The LSP10GIHP-series surge protection modules, from Littelfuse, provide maximum transient over-voltage protection for outdoor and commercial LED lighting fixtures. The LSP10GIHP-series are the only series-connected SPD modules on the market that combine low surge let-through and low clamping voltage ratings with a built-in LED indicator, alerting maintenance personnel to the need for replacement. The low MLV rating helps protect a luminaire’s LED driver against surge-induced failures and extends its operating lifetime.

Video: LSP10GIHP SPD

Features
  • Double-insulated cable wire
  • Built-in LED indicator
  • Low measured limiting voltage (MLV) and low voltage protection level (Up)
Benefits
  • Reduces driver failure and increases time between maintenance calls for the luminaire
  • Allows coordinated protection with most of the commercially available drivers used today
  • Makes it easy to select from only two voltage options and confidently use across more luminaire voltages
  • Makes the LSP10GIHP suitable for use in Class II luminaires per IEC/EN 60598-1
  • Saves maintenance time by identifying when the SPD module requires replacement to keep protecting the luminaire

Image of Littelfuse's LSP10GIHP Series Modules

LSP10GIHP Series Product Flyer

LSP10GIHP Series Modules

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SPD TYPE 2/TYPE 3 320VAC MCOVLSP10GIHP277SSPD TYPE 2/TYPE 3 320VAC MCOV22 - Immediate$552.04Zobrazit podrobnosti
SPD TYPE 2/TYPE 3 510VAC MCOVLSP10GIHP480SSPD TYPE 2/TYPE 3 510VAC MCOV18 - Immediate$613.56Zobrazit podrobnosti
Published: 2016-10-12