LTC4264/LTC4265 High-Power PD Interface Controllers

Analog Devices’ controllers are designed for RFID reader systems, PTZ security, and 802.11n access points

Image of Analog Devices LTC4264/LTC4265 High Power PD Interface ControllerAnalog Devices' LTC4264 and LTC4265 are powered device (PD) interface controllers intended for IEEE 802.3at high-power Power over Ethernet (PoE) applications up to 35 W and 25.5 W, respectively.

By including a precision dual current limit, the LTC4264 keeps inrush below the IEEE802.3af current limit levels to ensure interoperability success while allowing for high power PD operation. The LTC4264 includes a field-proven power MOSFET delivering up to 750 mA to the PD load while maintaining compliance with the IEEE802.3af standard. Complementary power good outputs allow the LTC4264 to interface directly with a host of DC/DC converter products. The LTC4264 provides a complete signature and power interface solution for PD designs by incorporating the 25k signature resistor, classification circuitry, input current limit, undervoltage lockout, thermal overload protection, signature disable, and power good signaling.

By supporting 1-event and 2-event classification signaling as defined by IEEE 802.3, the LTC4265 can be used in a wide range of product configurations. A 100 V MOSFET isolates the DC/DC converter during detection and classification and provides 100 mA inrush current for a smooth power-up transition. The LTC4265 also includes complementary power good outputs, an onboard signature resistor, undervoltage/overvoltage lockout, and comprehensive thermal protection. All PD solutions from ADI include a shutdown pin with signature corrupt to provide flexible auxiliary power options.

The LTC4264 and LTC4265 PD interface controllers can be used along with a variety of DC/DC converter products to provide a complete, cost-effective power solution for high-power PD applications. The controllers are available in a low profile (4 mm × 3 mm) DFN package. The LTC4264 and LTC4265 are ideal for RFID reader systems, PTZ security, and 802.11n access points.

Image of Analog Devices LTC4264/LTC4265 High Power PD Interface Controller Diagram (click to enlarge)
Image of Analog Devices LTC4264/LTC4265 High Power PD Interface Controller Graph
Features
  • IEEE 802.3af/at PD controller
  • IEEE 802.3at 2-event classification signaling
  • Complete high-power PD interface controller
  • Programmable classification current
  • Flexible auxiliary power support using SHDN pin
  • Onboard 100 V MOSFET with 100 mA inrush current limit
  • Onboard 750 mA power MOSFET
  • Complementary power good outputs
  • Onboard signature resistor
  • Comprehensive thermal protection
  • Undervoltage and overvoltage lockout
  • Flexible auxiliary power options
  • Precision dual current limit with disable
  • Programmable classification current to 75 mA
  • Onboard 25k signature resistor with disable
Applications
  • RFID reader systems
  • 802.11n access points
  • High-power VoIP video phones
  • PTZ security cameras and surveillance equipment

LTC4264/LTC4265 High-Power PD Interface Controllers

ObrázekObjednací číslo výrobcePopisDetekce externího napětíOdebíraný proudProvozní teplotaAvailable QuantityCenaZobrazit podrobnosti
IC POE CNTRL 1 CHANNEL 12DFNLTC4264CDE#PBFIC POE CNTRL 1 CHANNEL 12DFNNe3mA (max.)0°C ~ 70°C205 - Immediate$133.13Zobrazit podrobnosti
IC POE CNTRL 1 CHANNEL 12DFNLTC4264IDE#PBFIC POE CNTRL 1 CHANNEL 12DFNNe3mA (max.)-40°C ~ 85°C131 - Immediate$154.97Zobrazit podrobnosti
IC POE CNTRL 1 CHANNEL 12DFNLTC4265CDE#PBFIC POE CNTRL 1 CHANNEL 12DFNNe1,35mA0°C ~ 70°C453 - Immediate$94.49Zobrazit podrobnosti
IC POE CNTRL 1 CHANNEL 12DFNLTC4265IDE#PBFIC POE CNTRL 1 CHANNEL 12DFNNe1,35mA-40°C ~ 85°C1911 - Immediate$107.72Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisPrimární atributyAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR LTC4265DC1415AEVAL BOARD FOR LTC4265-2 - Immediate$2,241.54Zobrazit podrobnosti
EVAL BOARD FOR LTC4264DC1049AEVAL BOARD FOR LTC42643kanálový (trojitý)1 - Immediate$2,241.54Zobrazit podrobnosti
Published: 2018-08-27