Himax HM01B0 UPduino Shield and sensAI Modular Demo Board

Lattice Semiconductor's Himax HM01B0 UPduino shield based on human presence detection and hand gesture detection

Image of Lattice's Himax HM01B0 UPduino Shield and SensAL Modular Demo BoardLattice UPduino shield uses ICE40 UltraPlus FPGA. The kit is comprised of two boards connected via Arduino connector and includes Himax image sensor and two microphones. This allows for multiple AI demos to be performed and testing of customer-based machine learning applications.

Features
  • Arduino form factor
  • Himax image sensor
  • ICE40 UltraPlus
Applications
  • Evaluation of AI demos
  • Evaluation of image sensors and microphones
  • Machine learning: face detection, key phrases, gestures, and human presence

UPduino Shield HIMAX HM01B0 Board

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
HIMAX HM01B0 UPDUINO SHIELDHM01B0-UPD-EVNHIMAX HM01B0 UPDUINO SHIELD2 - Immediate$3,333.43Zobrazit podrobnosti

iCE40 UltraPlus Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC FPGA 39 I/O 48QFNICE40UP5K-SG48IIC FPGA 39 I/O 48QFN0 - Immediate$233.29Zobrazit podrobnosti

UltraPlus Associated Part

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC FPGA 21 I/O 30WLCSPICE40UP5K-UWG30ITR1KIC FPGA 21 I/O 30WLCSP0 - Immediate$226.36Zobrazit podrobnosti
Published: 2018-12-13