Tputty™ 607MF Gap Filler

Laird Thermal Systems dispensable gap filler is ideal for high-speed automated applications

Image of Laird - Thermal Materials Tputty 607MF Gap FillerThe Laird Tputty 607MF, a significant enhancement expanding upon the worldwide popularity of Tputty 607, aims to become the choice of teams needing higher material flow rates for applications in the automotive, telecom, and datacom industries. Its 105 grams-per-minute dispensing flow rate, 6.2 W/mK thermal conductivity, high reliability in vertical applications, and softness reflect the capabilities of Laird in advanced, single-part dispensable gap fillers needed for tough cooling applications.

Features
  • 6.2 W/mK thermal conductivity
  • Soft, ceramic-filled dispensable material with good vertical reliability and tackiness
  • Lab-tested 105 g/min flow rate
  • Compatible with standard dispensing equipment
  • Easy reworking
  • Meets RoHS and REACH requirements
Applications
  • Telecom base stations
  • Graphic chips
  • Microprocessors
  • High-power automotive electronic controls

Tputty 607MF Gap Filler

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
TPUTTY 607MF SYRINGE 30CC,NET 30A18876-01TPUTTY 607MF SYRINGE 30CC,NET 3064 - Immediate$2,827.17Zobrazit podrobnosti
TPUTTY 607MF CARTRIDGE 75CC,NETA18876-02TPUTTY 607MF CARTRIDGE 75CC,NET7 - Immediate$2,099.11Zobrazit podrobnosti
TPUTTY 607MF CARTRIDGE, 180CC,NEA18876-03TPUTTY 607MF CARTRIDGE, 180CC,NE0 - Immediate$3,390.48Zobrazit podrobnosti
TPUTTY 607MF CARTRIDGE, 300CC ALA18876-04TPUTTY 607MF CARTRIDGE, 300CC AL0 - Immediate$5,672.07Zobrazit podrobnosti
TPUTTY 607MF CARTRIDGE 360CC,NETA18876-05TPUTTY 607MF CARTRIDGE 360CC,NET0 - Immediate$6,736.74Zobrazit podrobnosti
TPUTTY 607MF CARTRIDGE 600CC,NETA18876-06TPUTTY 607MF CARTRIDGE 600CC,NET0 - Immediate$11,580.59Zobrazit podrobnosti
TPUTTY 607MF 13KG,1GAL STEELA18877-01TPUTTY 607MF 13KG,1GAL STEEL0 - Immediate$59,435.05Zobrazit podrobnosti
Published: 2025-04-30