BMI-S-608 Shield Frame

Extend shielding functionality and save costs with Laird's BMI-S-608 shield frame

Image of Laird's BMI-S-608 Shield Frame Laird's BMI-S-608 shield frame, with its coverless, stainless-steel design, features rows of integrated contact spring fingers positioned on each inner sidewall of the four-sided shield. Traditional shield covers are unnecessary when using this addition to Laird's standard board-level shield product line. The shield's structure helps mitigate EMI and functions as an integral structural part of a manufacturer's separate diecast/heat sink main housing.

BMI-S-608's spring fingers grasp the heat sink housing directly, tightly integrating the heat sink directly with the PCB's heat-sensitive components. The diecast/heat sink (lid) and spring fingers (frame) combination provides a shielding solution surrounding PCB components. BMI-S-608 enables added design flexibility by reducing the required spacing between adjacent shields, making repairs easier and lowering labor costs.

BMI-S-608 is a one-part shielding solution with current applications in the automotive sector. No top-mount cover is applied to its four-sided shield frame designed to surround heat-sensitive components. Instead, the diecast/heat sink main housing is placed directly inside the shield frame and is clasped tightly by the integrated contact spring fingers. BMI-S-608 provides cost-effective EMI shielding of components while its spring fingers create electrical contact and grounding of the diecast/heat sink. The snug fit and secure seal of the diecast housing ensure it will retain direct, surface-to-surface contact with high thermal load integrated circuits.

Features and Benefits
  • Enhanced design freedom involving PCB layout
  • Permits reduction in spacing between adjacent shields
  • Enables easier repairs of components
  • Alternative to multi-component manufacturer solutions
  • Base materials: stainless steel X10CrNi18-8 (EN 1.4310)
  • Surface plating/finish: pre-plated matte tin plating - 2 μm to 5 μm
  • Underlayer nickel: minimum 1 μm
  • Superior solderability and corrosion performance
  • Dimensions: surface mount device frame 39.6 mm x 39.6 mm x 7 mm
  • Operating temperature: -40°C up to +125°C, short-term +150°C
  • Material thickness: 0.2 mm
  • Flatness/coplanarity: typically <0.10 mm
Applications
  • Automotive/ADAS/AVS
  • Infotainment smart boxes, RNS, instrument cluster displays
  • Higher power computing
  • Central vehicle controllers
  • Multi-domain controllers

BMI-S-608 Shield Frame

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
BLS 39.6X39.6X7mm FRAME TRBMI-S-608BLS 39.6X39.6X7mm FRAME TR1418 - Immediate$46.83Zobrazit podrobnosti
Updated: 2024-07-17
Published: 2024-05-24