USB Type-C® Connectors

Kycon's connectors are backward compatible with previous USB versions and meet USB 3.1 Gen2 specifications

Image of Kycon's USB Type-C ConnectorsKycon's USB Type-C connectors include vertical, mid-mount, and right-angle options to suit design requirements. Right angle versions are available either with dual row SMT or hybrid SMT/though hole contacts. All connectors come in a high-temperature plastic for reflow compatibility.

These connectors all meet the USB 3.1 Gen2 specifications and are backward compatible with previous USB versions. They are available in tape and reel packaging which is ideal for pick and place processes.

Features
  • Vertical or right-angle options
  • SMT 
  • High temperature/reflow compatible
  • USB 3.1 Gen2
Applications
  • Consumer electronics:
    • Computers
    • Servers
    • Printers
    • Monitors
    • External drives
    • Modems
    • Keyboards
  • Smart home systems, IoT
  • Industrial instrumentation
  • Medical devices
  • Point-of-sale equipment
  • Battery-powered devices:
    • Speakers
    • Cell phones
    • Remote controls
Published: 2019-08-09