KPJX/KPPX DC Power Connectors

Kycon's power connectors are designed for signal and DC power applications on portable digital equipment

Image of Kycon's KPJX/KPPX DC Power Connectors Kycon's KPJX/KPPX DC power connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These connectors are offered in right angle, cable mount, and panel mount versions with mounting ears for secure panel attachment. The snap-and-lock feature helps prevent accidental disconnects.

KPPX/KPJX connectors are three or four pin connectors designed to transmit power and/or other electrical signals as needed. With 7.5 A per pin rating on each power pin, the 4-pin version can carry a combined total of 30 A. They are available with or without a shield and offered in both PBT and high-temperature plastic.

Features
  • Contact rating three-position: Pin 1 and 2, 48 VDC at 7.5 A maximum; Pin 3, 48 VDC 1.0 A maximum
  • Four-position: 48 VDC 7.5 A maximum for all pins
  • Insulation resistance: 50 MΩ minimum at 250 VDC
  • Dielectric withstanding voltage: 500 VAC for 1 minute
  • Contact resistance: 30 mΩ maximum
  • Durability: 1000 cycles
Features
  • Laptop computers
  • Power supplies
  • Portable digital equipment

Low-Profile Jack / High Temp

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
Nové produkty
CONN JACK FMALE 4POS LOW PRO HT
KPJXHT-LP-4S-TRCONN JACK FMALE 4POS LOW PRO HT800 - Immediate$51.24Zobrazit podrobnosti

Jack PCB RA

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN JACK FMALE 3POS TIN SOLDERKPJX-3S-SCONN JACK FMALE 3POS TIN SOLDER21605 - Immediate$31.71Zobrazit podrobnosti
CONN JACK FMALE 4POS TIN SOLDERKPJX-4SCONN JACK FMALE 4POS TIN SOLDER862 - Immediate$33.60Zobrazit podrobnosti
CONN JACK FMALE 4POS TIN SOLDERKPJX-4S-SCONN JACK FMALE 4POS TIN SOLDER60363 - Immediate$37.17Zobrazit podrobnosti
CONN JACK FMALE 4POS TIN SOLDERKPJXHT-4S-SCONN JACK FMALE 4POS TIN SOLDER3600 - Immediate$53.54Zobrazit podrobnosti
CONN JACK FMALE 4POS TIN SOLDERKPJXHT-4SCONN JACK FMALE 4POS TIN SOLDER254 - Immediate$60.68Zobrazit podrobnosti

Jack PCB RA High-Temp

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN JACK FMALE 3POS TIN SOLDERKPJXHT-3S-SCONN JACK FMALE 3POS TIN SOLDER688 - Immediate$62.36Zobrazit podrobnosti

Receptacle Free-Hanging Solder Cup

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT FMALE 4POS SOLDER CUPKPJX-CM-4SCONN RCPT FMALE 4POS SOLDER CUP21748 - Immediate$110.03Zobrazit podrobnosti
CONN RCPT FMALE 3POS SOLDER CUPKPJX-CM-3SCONN RCPT FMALE 3POS SOLDER CUP0 - Immediate$150.14Zobrazit podrobnosti

Receptacle Panel Mount

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN JACK FMALE 4POS TIN SOLDERKPJX-PM-4SCONN JACK FMALE 4POS TIN SOLDER0 - Immediate$51.45Zobrazit podrobnosti
CONN JACK FMALE 3POS TIN SOLDERKPJX-PM-3SCONN JACK FMALE 3POS TIN SOLDER9447 - Immediate$55.01Zobrazit podrobnosti
CONN JACK FMALE 4POS TIN SOLDERKPJX-PM-4S-SCONN JACK FMALE 4POS TIN SOLDER4476 - Immediate$56.69Zobrazit podrobnosti
CONN JACK FMALE 3POS TIN SOLDERKPJX-PM-3S-SCONN JACK FMALE 3POS TIN SOLDER70 - Immediate$74.75Zobrazit podrobnosti

Plug Free-Hanging Solder Cup

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN PLUG MALE 4P SOLDER CUPKPPX-4PCONN PLUG MALE 4P SOLDER CUP12233 - Immediate$75.38Zobrazit podrobnosti
CONN PLUG MALE 4P SOLDER CUPKPPX-4P-SR7DICONN PLUG MALE 4P SOLDER CUP0 - Immediate$119.69Zobrazit podrobnosti
POWER PLUG 3 PIN SNAP AND LOCK,KPPX-3P-SR7DIPOWER PLUG 3 PIN SNAP AND LOCK,832 - Immediate$111.50Zobrazit podrobnosti
CONN PLUG MALE 3P SOLDER CUPKPPX-3PCONN PLUG MALE 3P SOLDER CUP3939 - Immediate$65.30Zobrazit podrobnosti
Published: 2019-06-28