Self-Adjusting Crimping Pliers

KNIPEX’s crimping pliers are available with either square compression or hexagonal compression

Image of KNIPEX’s Self-Adjusting Crimping PliersKNIPEX’s self-adjusting crimping pliers offer users the advantage of automatic adjustment to the wire end sleeves for fast and reliable crimping. These self-adjusting crimping pliers makes work easier for the professional and give the product an expanded range of applications. They are available with either square compression or hexagonal compression.

Video: Self-Adjusting Crimping Pliers

Features
  • Narrow handle width and improved ergonomics
  • For crimping wire end sleeves according to DIN 46228 parts 1 + 4
  • Self-adjustment to the size of wire end sleeves required
  • Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
  • Precisely calibrated in the factory
  • Optimum transmission of force due to toggle lever for fatigue-reduced operation
  • Handy shape and low weight for high operation comfort
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Model 97 53 04
    • Square compression for wire end sleeves up to 16 mm²
    • Square compression for contact surfaces in the clamp connection
    • Suitable for all twin wire end sleeves up to 2 mm² x 6 mm² or 2x AWG 8
  • Model 97 53 14
    • Hexagonal crimping tool expands up to 10 mm²
    • Hexagonal compression for confined connection dimensions
    • Suitable for all twin wire end sleeves up to 2 mm² x 4 mm² or 2x AWG 10

Self-Adjusting Crimping Pliers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CRIMPING PLIERS-SELF-ADJUSTING97 53 04CRIMPING PLIERS-SELF-ADJUSTING159 - Immediate$5,885.00Zobrazit podrobnosti
CRIMPING PLIERS-SELF-ADJUSTING97 53 14CRIMPING PLIERS-SELF-ADJUSTING181 - Immediate$6,168.43Zobrazit podrobnosti
Published: 2020-01-16