1074 Top Loading Slim-Line 20 mm Coin Cell Holder

Keystone’s vertical mount coin cell holder allows top entry of the popular 2032, 2025, or 2x 2016 lithium batteries

Image of 1074 Top Loading Slim-Line 20 mm Coin Cell HolderKeystone’s top loading slim-line 20 mm coin cell holder is designed to retain cell batteries securely under shock and vibration. The 1074 Vibra-Fit holder features a UL 94V-0 rated housing and tin-plated brass contacts providing low contact resistant and simplified through-hole mounting on PCBs. The narrow profile of the holder affords a minimal footprint for high-density PCB packages. The holder also allows the user to stack two 2016 cells on top of each other to achieve 6 volts of power from the same board footprint or for single cell 3 volt applications.

This sturdy holder is ideal for circuit back-up power and will accept all major manufacturers’ batteries.

Features
  • Retains cell batteries securely under shock and vibration
  • UL 94V-0 rated housing
  • Tin-plated brass contacts
  • Allows the user to stack two 2016 cells on top of each other to achieve 6 volts of power from the same board footprint or for single cell 3 volt applications

1074 Top Loading Slim-Line 20 mm Coin Cell Holder

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
BATTERY HOLDER COIN 20MM PC PIN1074BATTERY HOLDER COIN 20MM PC PIN452 - Immediate$14.07Zobrazit podrobnosti

Vertical Holders

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
BATTERY HOLDER COIN 20MM PC PIN1067BATTERY HOLDER COIN 20MM PC PIN3686 - Immediate$46.20Zobrazit podrobnosti
BATTERY HOLDER COIN 20MM PC PIN1065BATTERY HOLDER COIN 20MM PC PIN8919 - Immediate$51.87Zobrazit podrobnosti

Additional Coin Cell Holders

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
BATTERY HOLDER COIN 20MM PC PIN101BATTERY HOLDER COIN 20MM PC PIN11312 - Immediate$50.61Zobrazit podrobnosti
BATT HOLDER COIN 1/2 CELL PC PIN1025BATT HOLDER COIN 1/2 CELL PC PIN5329 - Immediate$41.79Zobrazit podrobnosti
BATT HLD COIN 20MM 2 CELL PC PIN1026BATT HLD COIN 20MM 2 CELL PC PIN153 - Immediate$37.17Zobrazit podrobnosti
BATT HLD COIN 23MM 2 CELL PC PIN1027BATT HLD COIN 23MM 2 CELL PC PIN4861 - Immediate$29.40Zobrazit podrobnosti
Published: 2019-05-22