Gate Driver 2 A Output for MOSFET or IGBT - IX4310T

IXYS, a Littelfuse Technology's IX4310T gate driver converts a TTL and CMOS logic level input to a high current and high voltage output

Image of IXYS, a Littelfuse Technology's Gate Driver 2A Output for MOSFET or IGBT – IX4310TIXYS, a Littelfuse Technology introduces a gate driver that converts a TTL and CMOS logic level input to a high current and high voltage output needed to quickly turn-on and turn-off a power discrete IGBT or MOSFET. It is the smallest low-side gate driver offered by Littelfuse in a 5-pin SOT23 package with output capable of sourcing and sinking 2 A peak current with a wide range supply voltage of 5 V to 24 V.

Features
  • Output capable of sourcing and sinking 2 A
  • CMOS and TTL compatible inputs
  • 5 V to 24 V supply voltage range
  • UVLO
  • Fast propagation delays (13 ns typical)
  • Fast rise and fall times (7 ns typical)
  • ±2 kV ESD rating (human body model)
Applications
  • Switch-mode power supplies
  • DC/DC converters
  • Motor controllers

Gate Driver 2 A Output for MOSFET or IGBT - IX4310T

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC GATE DRVR LOW-SIDE SOT23-5IX4310TTRIC GATE DRVR LOW-SIDE SOT23-5283 - Immediate
9000 - Factory Stock
$17.22Zobrazit podrobnosti
Published: 2020-06-05