Black Polycarbonate Electrical Enclosures
Integra Enclosures electrical enclosures offer a clean look for industrial settings without sacrificing durability
Integra Enclosures black polycarbonate electrical enclosures are popular in industrial environments where both appearance and performance matter. These enclosures are engineered for resilience, but their visual appeal is just as significant, especially in settings where a seamless, professional look is desired.
One of the primary aesthetic benefits of a black enclosure in industrial applications is its ability to blend effortlessly with modern machinery, control panels, and facility interiors. Black enclosures are also a popular choice for wastewater, pumping, and diesel controls due to their ability to conceal dirt and soot during everyday operations.
When comparing black polycarbonate to enclosures with a black painted finish, the advantages become clear. Polycarbonate material is inherently colored during manufacturing, which means the black hue penetrates the entire enclosure. This results in a surface that is far more resistant to scratches, chips, and fading than painted alternatives. In demanding industrial settings, painted finishes often chip or wear away over time, exposing the underlying material and detracting from the appearance and protective qualities. Black polycarbonate, however, maintains its color and integrity even after years of exposure to harsh conditions and frequent handling.
Moreover, polycarbonate is known for its impact resistance, UV stability, and ability to withstand chemicals and temperature fluctuations that further increase the lifespan and reliability of the enclosure. For industrial users seeking a long-lasting, attractive, and highly functional enclosure, Integra Enclosures black polycarbonate options offer a superior solution over traditional painted finishes.
- UL/C-UL listed
- NEMA 4X/IP66 rated for watertight and dustproof protection
- Impact- and UV-resistant polycarbonate
- RoHS compliant
- Choose between a solid black or clear door
- Stainless-steel latches and hardware
- Wall-mount brackets included
- Continuous polyurethane gasket seal
- Molded-in bosses for internal component mounting
- Lightweight and corrosion-resistant
- Smooth surface for easy labeling
- Tamper-resistant design
- Available in multiple configurations
- Industrial control panels
- Outdoor wireless systems
- Water treatment facilities
- Renewable energy installations
- Security and surveillance systems
- Agricultural automation
- Marine electronics
- HVAC control systems
- Lighting control systems
- Telecommunications equipment
- Traffic control systems
- Remote monitoring stations
- Utility metering
- Oil and gas field equipment
- Food processing environments
Black Polycarbonate Electrical Enclosures
| Obrázek | Objednací číslo výrobce | Popis | Velikost / rozměry | Výška | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | H8064HLL-BLK | ENCL BLACK PC HINGED W LATCH 8X6 | 8,000" D x 6,000" Š (203,20mm x 152,40mm) | 4,000" (101,60mm) | 2 - Immediate | $1,976.75 | Zobrazit podrobnosti |
![]() | ![]() | H8064HCLL-BLK | ENCL BLACK PC HINGED W LATCH 8X6 | 8,000" D x 6,000" Š (203,20mm x 152,40mm) | 4,000" (101,60mm) | 2 - Immediate | $2,204.37 | Zobrazit podrobnosti |
![]() | ![]() | H8084HLL-BLK | ENCL BLACK PC HINGED W LATCH 8X8 | 8,000" D x 8,000" Š (203,20mm x 203,20mm) | 4,000" (101,60mm) | 2 - Immediate | $2,213.40 | Zobrazit podrobnosti |
![]() | ![]() | H10084HLL-BLK | ENCL BLACK PC HINGED W LATCH 10X | 10,000" D x 8,000" Š (254,00mm x 203,20mm) | 4,000" (101,60mm) | 2 - Immediate | $2,384.32 | Zobrazit podrobnosti |
![]() | ![]() | H8084HCLL-BLK | ENCL BLACK PC HINGED W LATCH 8X8 | 8,000" D x 8,000" Š (203,20mm x 203,20mm) | 4,000" (101,60mm) | 2 - Immediate | $2,402.38 | Zobrazit podrobnosti |
![]() | ![]() | H10086HLL-BLK | ENCL BLACK PC HINGED W LATCH 10X | 10,000" D x 8,000" Š (254,00mm x 203,20mm) | 6,000" (152,40mm) | 1 - Immediate | $2,455.93 | Zobrazit podrobnosti |
![]() | ![]() | H10084HCLL-BLK | ENCL BLACK PC HINGED W LATCH 10X | 10,000" D x 8,000" Š (254,00mm x 203,20mm) | 4,000" (101,60mm) | 2 - Immediate | $2,669.06 | Zobrazit podrobnosti |
![]() | ![]() | H12104HLL-BLK | ENCL BLACK PC HINGED W LATCH 12X | 12,000" D x 10,000" Š (304,80mm x 254,00mm) | 4,000" (101,60mm) | 1 - Immediate | $2,739.61 | Zobrazit podrobnosti |
![]() | ![]() | H10086HCLL-BLK | ENCL BLACK PC HINGED W LATCH 10X | 10,000" D x 8,000" Š (254,00mm x 203,20mm) | 6,000" (152,40mm) | 2 - Immediate | $2,748.43 | Zobrazit podrobnosti |
![]() | ![]() | H12106HLL-BLK | ENCL BLACK PC HINGED W LATCH 12X | 12,000" D x 10,000" Š (304,80mm x 254,00mm) | 6,000" (152,40mm) | 2 - Immediate | $3,028.33 | Zobrazit podrobnosti |
![]() | ![]() | H12104HCLL-BLK | ENCL BLACK PC HINGED W LATCH 12X | 12,000" D x 10,000" Š (304,80mm x 254,00mm) | 4,000" (101,60mm) | 2 - Immediate | $3,062.98 | Zobrazit podrobnosti |
![]() | ![]() | H12106HCLL-BLK | ENCL BLACK PC HINGED W LATCH 12X | 12,000" D x 10,000" Š (304,80mm x 254,00mm) | 6,000" (152,40mm) | 2 - Immediate | $3,305.09 | Zobrazit podrobnosti |
![]() | ![]() | H141206HLL-BLK | ENCL BLACK PC HINGED W LATCH 14X | 14,000" D x 12,000" Š (355,60mm x 304,80mm) | 6,000" (152,40mm) | 1 - Immediate | $3,485.25 | Zobrazit podrobnosti |
![]() | ![]() | H141206HCLL-BLK | ENCL BLACK PC HINGED W LATCH 14X | 14,000" D x 12,000" Š (355,60mm x 304,80mm) | 6,000" (152,40mm) | 1 - Immediate | $3,782.79 | Zobrazit podrobnosti |
![]() | ![]() | H161407HLL-BLK | ENCL BLACK PC HINGED W LATCH 16X | 16,000" D x 14,000" Š (406,40mm x 355,60mm) | 7,000" (177,80mm) | 1 - Immediate | $4,111.20 | Zobrazit podrobnosti |
![]() | ![]() | H161407HCLL-BLK | ENCL BLACK PC HINGED W LATCH 16X | 16,000" D x 14,000" Š (406,40mm x 355,60mm) | 7,000" (177,80mm) | 2 - Immediate | $4,469.42 | Zobrazit podrobnosti |
![]() | ![]() | H181610HLL-BLK | ENCL BLACK PC HINGED W LATCH 18X | 18.000" L x 16.000" W (457.20mm x 406.40mm) | 10,000" (254,00mm) | 1 - Immediate | $4,626.70 | Zobrazit podrobnosti |
![]() | ![]() | H181610HCLL-BLK | ENCL BLACK PC HINGED W LATCH 18X | 18.000" L x 16.000" W (457.20mm x 406.40mm) | 10,000" (254,00mm) | 2 - Immediate | $5,037.21 | Zobrazit podrobnosti |