DUO mXTEND™ Multi-Band Antenna

Ignion's DUO mXTEND antenna provides multi-band performance for smart metering and automotive ‎applications

Image of Ignion's DUO mXTENDMulti-Band AntennaIgnions' DUO mXTEND antenna booster can provide optimal performance, even under the restriction of having no ‎ground clearance beyond ‎the antenna footprint. This miniature and multipurpose component is designed to provide ‎GNSS and Bluetooth® connectivity ‎worldwide, simultaneously, as well as other regions of the spectrum, such as 5G ‎and UWB (1561 MHz to 1606 MHz, 2400 MHz to ‎‎2500 MHz, 3400 MHz to 3800 MHz, 3100 MHz to ‎‎4800 MHz, and 6000 MHz to 10600 MHz), due to its multiport nature‎.

Features
  • Easy-to-use (pick-and-place)
  • Multiband behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • High efficiency
  • Small size
  • Cost-effective
  • Multiport
Applications
  • Asset tracking
  • Smart cities
  • Reference designs
  • Wearables and smartwatches
  • Sensors
  • Smart metering
  • Fleet management
  • Headsets
  • Other IoT
  • Automotive
  • Smartphones, tablets, and laptops
  • Medical

DUO mXTEND™ Multi-Band Antenna

ObrázekObjednací číslo výrobcePopisTyp antényAvailable QuantityCenaZobrazit podrobnosti
DUO MXTEND MULTIBAND ANTENNANN03-320DUO MXTEND MULTIBAND ANTENNAČip12930 - Immediate$24.02Zobrazit podrobnosti
Published: 2022-01-27