PCI Express® (PCIe) Timing Solutions

Renesas’ PCIe timing solution devices are designed to work together to form full solutions for networking, storage, and data center applications

Image of Renesas’ PCIe Timing SolutionsRenesas’ comprehensive, industry-leading PCIe timing portfolio provides complete solutions for networking, storage, and data center applications. Renesas’ PCIe clock generators, zero-delay and fanout buffers, and fanout multiplexers support PCIe Gen1 to Gen4 data rates and derivatives such as 25G EDR. These devices are designed to work together to form a full solution.

Renesas’ patented LP-HCSL outputs with integrated terminations eliminate up to four resistors per differential output, saving board space and reducing output power up to 90% over standard HCSL outputs. Renesas’ extensive selection of timing devices allows designers to implement the most complex PCIe clock trees while maintaining timing margin, ensuring robust system operation.

Features
  • 9FGV PhiClockTM programmable clock generators
    • Eliminate up to 32 resistors
    • Save up to 55 mm2 of area compared to traditional HCSL outputs
    • As small as 6.25 mm2
    • 85 Ω and 100 Ω system support
    • Spread spectrum clock generation
  • 9Z/9DB zero-delay fanout buffers
    • Eliminate up to 76 resistors
    • Save up to 130 mm2 of area compared to traditional HCSL outputs
    • As small as 16 mm2
    • 85 Ω and 100 Ω system support
    • Spread spectrum clock compatible

Clock Timing-Application Specific

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC MUX PCIE 2:1 1.8V 16VFQFPN9DMV0141AKILFIC MUX PCIE 2:1 1.8V 16VFQFPN572 - Immediate$87.56Zobrazit podrobnosti
IC MUX PCIE 2:4 24VFQFPN9DML0441AKILFIC MUX PCIE 2:4 24VFQFPN78 - Immediate$97.22Zobrazit podrobnosti
IC MUX PCIE 2:1 1.8V 16VFQFPN9DMV0131AKILFIC MUX PCIE 2:1 1.8V 16VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC CLK MULTIPLEXER PCIE 24-VFQFN9DML0451AKILFIC CLK MULTIPLEXER PCIE 24-VFQFN209 - Immediate$97.22Zobrazit podrobnosti
IC MUX PCIE 2:1 1.5V 16VFQFPN9DMU0131AKILFIC MUX PCIE 2:1 1.5V 16VFQFPN624 - Immediate$79.37Zobrazit podrobnosti
IC MUX PCIE 2:1 1.5V 16VFQFPN9DMU0141AKILFIC MUX PCIE 2:1 1.5V 16VFQFPN0 - Immediate$48.51Zobrazit podrobnosti
IC MUX PCIE 2:4 1.8V 24VFQFPN9DMV0431AKILFIC MUX PCIE 2:4 1.8V 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC MUX PCIE 2:4 1.8V 24VFQFPN9DMV0441AKILFIC MUX PCIE 2:4 1.8V 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC MUX PCIE 2:4 1.5V 24VFQFPN9DMU0431AKILFIC MUX PCIE 2:4 1.5V 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC MUX PCIE 2:4 1.5V 24VFQFPN9DMU0441AKILFIC MUX PCIE 2:4 1.5V 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti

Clock Timing-Clock Buffer Drivers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC CLK BUF 1:9 200MHZ 48VFQFPN9DBV0931AKLFIC CLK BUF 1:9 200MHZ 48VFQFPN0 - Immediate$47.92Zobrazit podrobnosti
IC CLK BUF 1:9 200MHZ 48VFQFPN9DBV0931AKILFIC CLK BUF 1:9 200MHZ 48VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti

Clock Generators

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC CLOCK GENERATOR 24VFQFPN9FGV1001B003NBGIIC CLOCK GENERATOR 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC CLOCK GENERATOR 24VFQFPN9FGV1001B004NBGIIC CLOCK GENERATOR 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC CLOCK GENERATOR 24VFQFPN9FGV1001B001NBGIIC CLOCK GENERATOR 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC CLOCK GENERATOR 24VFQFPN9FGV1001B002NBGIIC CLOCK GENERATOR 24VFQFPN0 - ImmediateSee Page for PricingZobrazit podrobnosti
Updated: 2018-10-09
Published: 2018-05-04