SignalBee™ DF51 Series Wire-to-Board Connectors

Hirose's SignalBee DF51 series 2 mm pitch, positive lock, wire-to-board connectors

Image of Hirose's DF51K Wire-to-Board ConnectorHirose's SignalBee DF51 series positive lock provides clear tactile click and secures a reliable connection. There is a wide variety available. Each straight, right-angle, and in-line configuration is equipped with single-row and dual-row for flexible design. Gold and tin plating options support various application needs. Secure side-locking design prevents incorrect mating. Visually and mechanically polarized features prevent reverse mating and incorrect mating between a different number of positions. The DF51 series uses common terminals and crimping tools with the DF11 series. They are available in a wide applicable cable range of 22 AWG to 30 AWG. These connectors are capable of being potted up to 3 mm.

Features
  • Side lock design enables user-friendly operation and reliable connection
  • High contact lance strength prevents contact from pulling loose while wrenching the cables
  • Wide varieties satisfy various customer requirements: straight/right angle/in-line connection, single-/double-row, gold/tin plating, and more
  • Accepts resin sealing
  • Applicable cable: 22 AWG to 30 AWG
  • UL/C-UL certification planned
  • 2 mm pitch, positive lock, crimp type connector
Applications  
  • Office automation
  • Industrial machinery
  • Industrial robots
  • Medical equipment
  • Amusement equipment

SignalBee™ DF51 Series Wire-to-Board Connectors

ObrázekObjednací číslo výrobcePopisPočet řadAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT HSG 2POS 2.00MMDF51K-2S-2C(800)CONN RCPT HSG 2POS 2.00MM13891 - Immediate$4.62Zobrazit podrobnosti
CONN RCPT HSG 4POS 2.00MMDF51K-4DS-2C(800)CONN RCPT HSG 4POS 2.00MM26218 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 6POS 2.00MMDF51K-6DS-2C(800)CONN RCPT HSG 6POS 2.00MM22549 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 4POS 2.00MMDF51-4DS-2CCONN RCPT HSG 4POS 2.00MM21747 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 8POS 2.00MMDF51K-8DS-2C(800)CONN RCPT HSG 8POS 2.00MM21655 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 4POS 2.00MMDF51K-4S-2C(800)CONN RCPT HSG 4POS 2.00MM11437 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 5POS 2.00MMDF51K-5S-2C(800)CONN RCPT HSG 5POS 2.00MM11119 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 14POS 2.00MMDF51K-14DS-2C(800)CONN RCPT HSG 14POS 2.00MM22951 - Immediate$5.88Zobrazit podrobnosti
CONN RCPT HSG 10POS 2.00MMDF51K-10DS-2C(800)CONN RCPT HSG 10POS 2.00MM22492 - Immediate$5.88Zobrazit podrobnosti
CONN RCPT HSG 12POS 2.00MMDF51K-12DS-2C(800)CONN RCPT HSG 12POS 2.00MM21861 - Immediate$5.88Zobrazit podrobnosti

DF11 Series Contacts

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN SOCKET 24-28AWG CRIMP TINDF11-2428SCFCONN SOCKET 24-28AWG CRIMP TIN182815 - Immediate$2.10Zobrazit podrobnosti
CONN SOCKET 22AWG CRIMP TINDF11-22SCFCONN SOCKET 22AWG CRIMP TIN82745 - Immediate$2.10Zobrazit podrobnosti
CONN SOCKET 24-28AWG CRIMP GOLDDF11-2428SCFACONN SOCKET 24-28AWG CRIMP GOLD336786 - Immediate$3.36Zobrazit podrobnosti
CONN SOCKET 24-28AWG CRIMP TINDF11-2428SCCONN SOCKET 24-28AWG CRIMP TIN216685 - Immediate$3.36Zobrazit podrobnosti
CONN PIN 24-28AWG CRIMP GOLDDF11-EP2428PCFACONN PIN 24-28AWG CRIMP GOLD19424 - Immediate$3.99Zobrazit podrobnosti
CONN RCPT HSG 4POS 2.00MMDF11-4DS-2CCONN RCPT HSG 4POS 2.00MM28184 - Immediate$4.62Zobrazit podrobnosti
CONN SOCKET 24-28AWG CRIMP GOLDDF11-2428SCACONN SOCKET 24-28AWG CRIMP GOLD123089 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 10POS 2.00MMDF11-10DS-2CCONN RCPT HSG 10POS 2.00MM29591 - Immediate$5.25Zobrazit podrobnosti
CONN RCPT HSG 8POS 2.00MMDF11-8DS-2CCONN RCPT HSG 8POS 2.00MM5629 - Immediate$5.25Zobrazit podrobnosti
CONN HEADER VERT 4POS 2MMDF11-4DP-2DSA(24)CONN HEADER VERT 4POS 2MM11374 - Immediate$9.87Zobrazit podrobnosti
Published: 2018-08-09