DF60FS Series Connectors

Hirose’s right-angle crimp socket connectors are ideal for systems requiring robust power in a compact footprint

Image of Hirose's DF60FS Series ConnectorsHirose’s DF60FS series right-angle crimp socket connectors are engineered for seamless integration and feature a space-efficient design with a high current rating of 45 A. These connectors are ideal for systems requiring robust power in a compact footprint.

Features
  • Secure locking mechanism is a distinct locking design that provides a clear tactile click, confirming complete and secure mating every time
  • Five-point contact design offers high contact reliability, ensuring a stable connection even in the harshest environments
  • High current capacity capable of handling up to 65 A
  • Built to support demanding power requirements
  • Molded lance design prevents tangled wires during assembly and enhances the overall durability of the connection
  • Finger-protect feature prioritizes safety by preventing electric shock, making it suitable for various applications
Applications
  • Industrial machinery
  • Medical equipment
  • High-end consumer electronics

DF60FS Series Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SOCKET, 2POS., LATCH-LOCK, 45ADF60FS-2S-10.16CSOCKET, 2POS., LATCH-LOCK, 45A0 - Immediate$60.68Zobrazit podrobnosti
SOCKET, 2POS., LATCH-LOCK, 45ADF60FSR-2S-10.16CSOCKET, 2POS., LATCH-LOCK, 45A0 - Immediate$64.88Zobrazit podrobnosti
SOCKET, 3POS., LATCH-LOCK, 42ADF60FS-3S-10.16CSOCKET, 3POS., LATCH-LOCK, 42A336 - Immediate$65.72Zobrazit podrobnosti
SOCKET, 3POS., LATCH-LOCK, 42ADF60FSR-3S-10.16CSOCKET, 3POS., LATCH-LOCK, 42A255 - Immediate$74.12Zobrazit podrobnosti
COVER CASE, 2POS., 45ADF60FS-2S-10.16C-CVCOVER CASE, 2POS., 45A80 - Immediate$54.59Zobrazit podrobnosti
COVER CASE, 3POS., 42ADF60FS-3S-10.16C-CVCOVER CASE, 3POS., 42A297 - Immediate$56.48Zobrazit podrobnosti
CONTACT, 8 AWGDF60S-8SCFACONTACT, 8 AWG715 - Immediate$61.31Zobrazit podrobnosti
CONTACT, 10 TO 12 AWGDF60S-1012SCFACONTACT, 10 TO 12 AWG278 - Immediate$60.47Zobrazit podrobnosti
Published: 2024-05-10