BM50 Series High-Power Hybrid FPC-to-Board Connectors

Hirose’s compact BM50 connectors contribute to a significant reduction of both the space used inside the device and the end product size

Image of Hirose's BM50 Series High-Power Hybrid FPC-to-Board ConnectorsHirose’s high-power hybrid FPC-to-board connectors support up to 15 A in a space-saving housing that reduces the PCB mounting space by up to 40%. The BM50 series is designed for mobile devices with built-in battery or USB connections, contributing to a significant reduction of both the space used inside the device and the size of customers’ end products. In addition, the BM50 connector offers superior design flexibility. Using an FPC to connect the USB to the PCB, the USB can be placed anywhere within the end product’s design.

Benefits
  • Space savings of up to 40%
  • Superior design flexibility
  • Supports USB fast charging
  • Fully armored design for enhanced robustness
  • Minimizes heat generation to +30°C or less
  • Minimized contact resistance
  • Guidance ribs provide smooth mating operation
  • Multi-point dimpled contact design for both the power (four-point) and signal (two-point) contacts to ensure high reliability and long operation life
  • Multi-point metal lock prevents unintended unmating due to impact
Specifications
  • Supports up to 15 A
  • USB for fast charging allows up to 100 W of power to be delivered
  • Wide self-alignment range of ±0.24 mm in the pitch direction and ±0.2 mm in the width direction
  • Height of 0.6 mm and depth of 2.0 mm
Applications
  • Consumer and portable electronic devices, including:
    • Tablets
    • Smartphones

BM50 Series High-Power Hybrid FPC-to-Board Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN HDR 0.35MM SMD 4POS+2PWRBM50U-4DP/2-0.35V(53)CONN HDR 0.35MM SMD 4POS+2PWR890 - Immediate$25.62Zobrazit podrobnosti
CONN RCPT 0.35MM SMD 4POS+2PWRBM50U-4DS/2-0.35V(53)CONN RCPT 0.35MM SMD 4POS+2PWR1515 - Immediate$29.61Zobrazit podrobnosti
Published: 2023-02-23