har-flex® Power

HARTING's har-flex Power is a space saving power solution for PCBs

Image of HARTING's har-flex® Power HARTING introduces an extension of the established har-flex product range with power contacts capable of up to 18 A per pin. Connectors are available as either power versions or hybrid (combined power and signal) versions. Power contacts are on a 2.54 mm pitch, whereas standard har-flex is 1.27 mm. The high current contacts can be delivered as SMT or through-hole versions, whereas standard har-flex is only SMT. There is a variety of pin counts with male and female connectors available in both straight and right-angle orientation.

In addition to the standard har-flex in 1.27 mm pitch, the har-flex product family also offers connectors with 2.54 mm pitch. har-flex Power was specifically designed for the transmission of high currents between 12 A and 26 A, depending on the pole count and ambient temperature. The flexible pole numbers from 2 to 12 are made possible by a modular manufacturing concept. Moreover, users can choose between SMT and THR power contact versions. har-flex Power connectors are available in straight and angled design and can be used in parallel (mezzanine) board, extender card, and motherboard-to-daughtercard configurations.

Thanks to the same form factor, har-flex Power and Signal can be used together on one PCB. This allows a strict separation of signal and power while maintaining a coherent connector system.

Features
  • Current rating: up to 18 A per contact
  • Wide choice of pin counts: 2, 3, 4, 5, 6, or 12
  • SMT or through-hole reflow termination
  • 2.54 mm pitch
  • Mating cycles: 500
  • Temperature rating: -55°C to +125°C
  • Isolation body: liquid crystal polymer (LCP)
  • Stacking height: 12.3 mm to 13.8 mm
  • Rated voltage 150 V acc. to IEC 60664-1
  • Available as a power connector or as a hybrid signal/power
Applications
  • Drives
  • Controllers
  • Power supplies
  • Embedded systems
  • HMIs/passenger information systems
  • Batteries/battery management systems
  • Modular IO platforms
  • Frequency converters
  • Actors, sensors, control units
  • Robotics
  • Power electronics of electric vehicles

har-flex® Power

ObrázekObjednací číslo výrobcePopisRozteč - kontaktyPočet řadAvailable QuantityCenaZobrazit podrobnosti
HAR-FLEX POWER ANGLED MALE, 2PIN15550022601000HAR-FLEX POWER ANGLED MALE, 2PIN0,100" (2,54mm)1383 - Immediate$121.37Zobrazit podrobnosti
HAR-FLEX POWER ANGLED MALE, 12PI15550122601000HAR-FLEX POWER ANGLED MALE, 12PI0,100" (2,54mm)10 - Immediate$190.87Zobrazit podrobnosti
HAR-FLEX POWER ANGLED MALE, 12PI15550122701000HAR-FLEX POWER ANGLED MALE, 12PI0,100" (2,54mm)1396 - Immediate$198.22Zobrazit podrobnosti
HAR-FLEX POWER ANGLED FEMALE, 2P15650022601000HAR-FLEX POWER ANGLED FEMALE, 2PKarta na kartu nebo kabelVše270 - Immediate$130.61Zobrazit podrobnosti
HAR-FLEX POWER ANGLED FEMALE, 1215650122601000HAR-FLEX POWER ANGLED FEMALE, 12Karta na kartu nebo kabelVše0 - Immediate$217.54Zobrazit podrobnosti
HAR-FLEX POWER ANGLED FEMALE, 1215650122701000HAR-FLEX POWER ANGLED FEMALE, 12Karta na kartu nebo kabelVše1495 - Immediate$225.94Zobrazit podrobnosti
HAR-FLEX POWER STRAIGHT MALE, 3.15520022601000HAR-FLEX POWER STRAIGHT MALE, 3.0,100" (2,54mm)1201 - Immediate$122.63Zobrazit podrobnosti
HAR-FLEX POWER STRAIGHT MALE, 3.15520122601000HAR-FLEX POWER STRAIGHT MALE, 3.0,100" (2,54mm)1352 - Immediate$206.20Zobrazit podrobnosti
HAR-FLEX POWER STRAIGHT MALE, 3.15520122701000HAR-FLEX POWER STRAIGHT MALE, 3.0,100" (2,54mm)10 - Immediate$148.37Zobrazit podrobnosti
HAR-FLEX POWER STRAIGHT FEMALE,15620022601000HAR-FLEX POWER STRAIGHT FEMALE,Karta na kartu nebo kabelVše174 - Immediate$136.70Zobrazit podrobnosti
HAR-FLEX POWER STRAIGHT FEMALE,15620122601000HAR-FLEX POWER STRAIGHT FEMALE,Karta na kartu nebo kabelVše254 - Immediate$242.11Zobrazit podrobnosti
HAR-FLEX POWER STRAIGHT FEMALE,15620122701000HAR-FLEX POWER STRAIGHT FEMALE,Karta na kartu nebo kabelVše0 - Immediate$241.69Zobrazit podrobnosti
Published: 2021-04-21