SmartTrace™ 2082 Underground Utility Locator Series

The Fluke locator series enables technicians to quickly and safely locate and trace buried electrical lines and communication cables

Image of Fluke Electronics SmartTrace™ 2082 Underground Utility Locator SeriesThe Fluke SmartTrace 2082 underground utility locator series enables technicians to quickly, accurately, and safely locate and trace buried electrical lines, communication cables, and other underground utilities. Designed for demanding field environments, the 2082 series combines rugged Fluke durability with fast, intuitive operation and a high-contrast grayscale display for clear visibility in any condition.

Equipped with a CAT IV 600 V-rated transmitter, the SmartTrace 2082 provides industry-leading electrical safety when working around energized circuits. Multiple tracing modes, automatic signal optimization, and depth measurement up to 20' deliver flexibility across a wide range of locating scenarios. These capabilities help crews verify buried assets, prevent costly utility strikes, and maintain safe, efficient workflows.

Select models in the 2082 series add Bluetooth® connectivity and PointMan® mapping, enabling real-time geolocation and digital documentation directly from the field. With optional accessories such as the A-Frame fault locator and signal clamp, the SmartTrace platform scales from basic locating to advanced fault pinpointing and mapping—supporting utility maintenance, construction, and excavation safety with confidence.

Features

  • CAT IV 600 V-rated transmitter and accessories for maximum electrical safety in energized environments
  • High-contrast grayscale display with fast, intuitive user interface for clear readings in all field conditions
  • Proven 33 kHz transmit frequency optimized for most underground locating applications
  • Multiple tracing modes, including induction and direct test lead connection
  • Automatic circuit and connection testing with signal quality monitoring
  • Auto-frequency optimization for reliable signal tracking
  • Depth measurement up to 20 ft for accurate utility positioning
  • Bluetooth and PointMan mapping capability (Elite and Premium models) for real-time documentation
  • Expandable system with optional signal clamp and A-frame accessory for fault location
  • Rugged, field-ready design built to withstand demanding job-site conditions
Applications
  • Utility maintenance and repair
  • Construction and excavation safety
  • Locating underground electrical and communication lines
  • Tracing energized and de-energized circuits
  • Measuring depth and verifying buried utilities
  • Mapping underground utilities for documentation and planning
  • Pinpointing cable faults, sheath failures, and insulation breakdowns (with accessories)

SmartTrace™ 2082 Underground Utility Locator Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
GROMMET TPE PA66 BLACKC2082GROMMET TPE PA66 BLACK362 - Immediate$31.92Zobrazit podrobnosti
Published: 2026-04-08