BMR352 Intermediate Bus Converter

Flex Power Modules 2,000 W quarter-brick digital IBCs can supply peak power up to 3,000 W

Image of Flex Power Modules BMR352 Intermediate Bus Converter The Flex Power Modules BMR352 non-isolated, regulated, digital intermediate bus converter (IBC) features a PMBus interface. It delivers a regulated 12 V up to 2,000 W of continuous power with efficiency levels reaching 97.9% at half load, all within an industry-standard quarter-brick footprint measuring 58.4 mm x 36.8 mm x 14.5 mm. Its flat baseplate design simplifies conduction cooling to a customer’s heatsink or cold plate. For short bursts of less than 0.5 s, the converter can supply peak power up to 3,000 W (250 A).

With an input voltage range of 40 V to 60 V, the BMR352 is ideal for 48 V and 54 V systems commonly used in datacenters, high-performance computing, and cloud infrastructure. The fully regulated 12 V nominal output that is adjustable from 8 V to 13.2 V makes it well-suited for powering downstream voltage regulators, point-of-load (PoL) converters, integrated power stages such as the BMR510, and other circuitry requiring a tightly regulated supply such as PCIe and fans.

Features
  • Input voltage range: 40 V to 60 V
  • Regulated output voltage: 12.2 V
  • Output power:
    • 2,000 W thermal design power (TDP)
    • 3,000 W peak
  • Efficiency: 97.9%
  • Parallel operation with active current share
  • Event data recorder (black box)
  • Supporting tools:
Applications
  • Datacenters
  • Cloud infrastructure
  • High-performance computing

BMR352 Intermediate Bus Converter

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
Nové produkty
PMBUS, PARALLEL ACS, PEAK POWER,
BMR3522200-031HPMBUS, PARALLEL ACS, PEAK POWER,0 - Immediate$2,936.36Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR BMR480 BMR490ROA170019EVAL BOARD FOR BMR480 BMR4900 - Immediate$10,373.22Zobrazit podrobnosti
Published: 2025-12-15