Griplet®: Miniature IDC Connector for Wire-to-Board Terminations

Amphenol Communications Solutions' Griplet offers a robust solution for miniature IDC wire to board connections

Image of FCI's Griplet: Miniature IDC Connector for Wire-to-Board TerminationsThe Amphenol Communications Solutions' Griplet has a low-profile and compact design that makes it an ideal connector where space is tight and ease of installation is important. Each connector has a height of 3.7 mm and a footprint of 4.0 mm x 6.1 mm. It is designed for a stackable pitch with common housings available to secure and protect terminated components. Griplet offers a flexible solution with one part number accommodating a range of wire sizes from 20 AWG to 26 AWG. Dual-connection points with strain relief ensure stable operation through extreme temperature, shock, and vibration stresses.

Features
  • Low-profile/compact
  • Dual-connection points/strain relief
  • Accommodates multiple wire size
Applications
  • Smart meters
  • LED lighting

Resources

Connectors, Interconnects

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN SSL IDC CONT 20-26AWG SLDR10127850-001LFCONN SSL IDC CONT 20-26AWG SLDR926 - Immediate$7.35Zobrazit podrobnosti
GRIPLET - T/R WITH CAP10127850-101TRLFGRIPLET - T/R WITH CAP3174 - Immediate$10.29Zobrazit podrobnosti

Tools

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
TOOL PUNCHDOWN/INSERTION10131832TOOL PUNCHDOWN/INSERTION22 - Immediate$25,408.42Zobrazit podrobnosti
Updated: 2019-04-19
Published: 2015-03-09