ED-GWL2010: High-Performance Indoor LoRa Gateway

EDATEC Raspberry Pi 4B-based ED-GWL2010 is a cost-effective indoor LoRa Gateway

Image of EDATEC ED-GWL2010: High-Performance Indoor LoRa Gateway EDATEC ED-GWL2010 is a compact, high-performance indoor LoRaWAN gateway built on the Raspberry Pi 4 platform. This cost-effective solution combines powerful processing with a small footprint (95 mm x 95 mm x 24 mm), featuring a durable metal enclosure that ensures excellent heat dissipation.

The ED-GWL2010 supports multiple regional LoRa frequency bands (EU868, US915, CN470), offering global compatibility. Its versatile software platform enables both LoRaWAN and LoRa point-to-point data transmission while leveraging the extensive Raspberry Pi ecosystem for easy customization and development.

With its high performance-to-price ratio, robust design, and flexible software solutions, the ED-GWL2010 provides an ideal foundation for a wide range of IoT applications, from smart cities to industrial automation.

Features
  • Based on Raspberry Pi 4 with quad-core Arm® Cortex®-A72 64-bit SoC @ 1.5 GHz
  • Options for 1 GB, 2 GB, 4 GB, or 8 GB LPDDR4-3200 SDRAM
  • Support for EU868, US915, or CN470 LoRa frequency bands
  • Dual-band Wi-Fi® (2.4 GHz and 5 GHz) and Bluetooth® 5.0 connectivity
  • Gigabit Ethernet port for high-speed wired networking
  • Built-in crypto authentication for enhanced security
  • Compact metal enclosure for durability (95 mm x 95 mm x 24 mm)
  • Wide operating temperature range (-25°C to +50°C)
  • User-programmable button and RGB LED for custom functionality
  • Compatible with various LoRaWAN network servers and management platforms
Applications
  • Smart city infrastructure monitoring
  • Industrial IoT and smart manufacturing
  • Intelligent transportation systems
  • Agricultural and environmental sensing
  • Smart building automation and energy management
  • Asset tracking and logistics
  • Smart metering and utility management
  • Public safety and emergency response systems

ED-GWL2010 High-Performance Indoor LoRa Gateway

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
INDOOR LIGHT IOT GATEWAY LORA 91ED-GWL2010-232-USINDOOR LIGHT IOT GATEWAY LORA 914 - Immediate$4,152.75Zobrazit podrobnosti
INDOOR LIGHT IOT GATEWAY LORA 86ED-GWL2010-232-EUINDOOR LIGHT IOT GATEWAY LORA 864 - Immediate$4,152.75Zobrazit podrobnosti
Published: 2024-10-14