CM4 IO - Smart Case for Raspberry Pi IO Board
EDATEC's IO smart case can convert the Raspberry Pi IO board into an industrial computer
EDATEC's CM4 IO smart case is an enclosure for the Raspberry Pi compute module 4 IO board. This enclosure can turn that board into a rugged industrial computer that is suitable for factory floor applications. The CM4 IO case facilitates excellent cooling performance with openings that accommodate the compute module 4 IO board interfaces including HDMI, USB, and Ethernet. A pushbutton power button is also included for system on/off, comparable to a normal computer.
EDATEC's version of the Raspberry PI compute module 4 IO board is already installed in the CM4 IO case and is available with many variations of CM4 modules.
- Two full-size HDMI 2.0 connector openings
- Two USB 2.0 connector openings
- Supports Gb Ethernet RJ45 with Power-over-Ethernet (PoE)
- MicroSD card socket for compute module 4 lite variants
- Supports a PCIe® Gen2 socket
- Standard fan
- Industrial controls
- Automation