ECS-3225MVQ Low Current MultiVolt™ Oscillators

ECS’ ECS-3225MVQ are 3.2 mm x 2.5 mm low current surface mount oscillators ideal for IoT, LoRa WAN, portable, and industrial applications

Image of ECS' ECS-3225MVQ Low Current MultiVolt™ OscillatorsThe ECS-3225MVQ series from ECS are HCMOS AEC-Q200 qualified surface mount oscillators in a ceramic 3.2 mm x 2.5 mm x 1.0 mm industry-standard package. These oscillators feature the MultiVolt capability for operating across a supply compatible with +1.8 V, +2.5 V, +3.0 V, or +3.3 V. They offer standard stabilities of ±20 ppm, ±25 ppm, and ±50 ppm across a wide automotive operating temperature range of -40ºC to 105ºC as well as the standard industrial temperature range of -40ºC to +85ºC. The ECS-3225MVQ features low power consumption of 8 mA to 20 mA (max.) dependent on frequency within the product range of 1 MHz to 160 MHz with low jitter of 1 pS between 12 kHz to 20 MHz.

ECS adds three part numbers to the ECS-3225MVQ MultiVolt oscillator family. The ECS-3225MVQ-1000-CN-TR3 and ECS-3225MVQ-500-CN-TR3 have previously existing frequency, stability, and temperature range combinations offered in 3,000 piece reels indicated by the TR3 at the end of the part number. The ECS-3225MVQ-250-BS-TR is a 25 MHz MultiVolt oscillator offering ±50 ppm stability over an extended temperature range of -40ºC to +125ºC.

Features
  • 3.2 mm x 2.5 mm x 1.0 mm package
  • Frequency range: 1 MHz to 160 MHz
  • Extended standard temperature range: -40ºC to +125ºC
  • ±20 ppm stability available
  • Low jitter: 1 ps at 12 kHz to 20 MHz
  • Supply voltage range: 1.7 V to 3.6 V
  • Compatible with +1.8 V, +2.5 V, +3.0 V, or +3.3 V supply
  • AEC-Q200 qualified
  • IATF 16949 certified production
  • RoHS and REACH compliant
Applications
  • Automotive
  • Industrial
  • Medical (non-life sustaining)
  • IoT
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • RF devices
  • Networking
  • Storage
  • Telecom
  • Video
Published: 2022-10-26