Circuit Breaker/Switch Combinations – 3120-N Series

ETA's 3120-N series is a next-generation circuit breaker and switch combination

Image of E-T-A's New Generation Circuit Breaker/Switch Combinations – 3120-N Series ETA's 3120-N series is a next-generation circuit breaker and switch combination. This series replaces the 3120-F series, which has been familiar to the industry for decades. There are very slight changes to the overall look of the 3120-N CB/switch but it easily drops into the 3120-F series' existing locations. Has enhanced clamping arms for a no-slip fit in the panel, redesigned rocker switch actuator, which allows the user easier switching capability. ETA offers a much more environmentally robust CB/switch by offering innovative accordion-style seals and rubber gaskets. These seals are made with environmentally friendly, non-polluting silicon that has no toxic plasticizers in their construction, as well as many more add-on connection and module options.

Features
  • Single- or double-pole thermal circuit breaker/switch combination
  • Voltage ratings: 240 VAC, 50 VDC (415 VAC upon request)
  • Current rating range: 0.1 A to 20 A (up to 30 A upon request)
  • Optional: push-in terminals for easy and quick wiring with long-term stability
  • Extendable functionality through appliance inlet module
  • Functional extension options with add-on modules for low voltage release, auxiliary contact function, remote trip or fast magnetic trip
Benefits
  • Maximum equipment availability is ensured by overload protection perfectly matched with the loads (prevention of nuisance tripping) and quick resettability
  • Reduced mounting and wiring time
  • Space-saving design
  • Reduced disposition and storage costs
  • Increased overall reliability

Resources

1-Pole Switch / 1-Pole Thermal Protection

ObrázekObjednací číslo výrobcePopisJmenovitý proud (A)Available QuantityCenaZobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N311-P7T1-W01D-5ACIR BRKR THRM 5A 250VAC 50VDC5A69 - Immediate$633.59Zobrazit podrobnosti
CIR BRKR THRM 10A 250VAC 50VDC3120-N311-P7T1-W01D-10ACIR BRKR THRM 10A 250VAC 50VDC10A303 - Immediate$487.60Zobrazit podrobnosti
CIR BRKR THRM 20A 250VAC 50VDC3120-N311-P7T1-W01D-20ACIR BRKR THRM 20A 250VAC 50VDC20A0 - Immediate$633.59Zobrazit podrobnosti
CIR BRKR THRM 15A 250VAC 50VDC3120-N311-P7T1-W01D-15ACIR BRKR THRM 15A 250VAC 50VDC15A6 - Immediate$633.59Zobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N311-P7T1-W02D-5ACIR BRKR THRM 5A 250VAC 50VDC5A8 - Immediate$633.59Zobrazit podrobnosti

2-Pole Switch / 2-Pole Thermal Protection

ObrázekObjednací číslo výrobcePopisJmenovitý proud (A)Available QuantityCenaZobrazit podrobnosti
CIR BRKR THRM 1A 250VAC 50VDC3120-N321-P7T1-W01D-1ACIR BRKR THRM 1A 250VAC 50VDC1A37 - Immediate$1,236.31Zobrazit podrobnosti
CIR BRKR THRM 2A 250VAC 50VDC3120-N321-P7T1-W01D-2ACIR BRKR THRM 2A 250VAC 50VDC2A7 - Immediate$951.85Zobrazit podrobnosti
CIR BRKR THRM 3A 250VAC 50VDC3120-N321-P7T1-W01D-3ACIR BRKR THRM 3A 250VAC 50VDC3A429 - Immediate$713.26Zobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N321-P7T1-W01D-5ACIR BRKR THRM 5A 250VAC 50VDC5A262 - Immediate$713.26Zobrazit podrobnosti
CIR BRKR THRM 6A 250VAC 50VDC3120-N321-P7T1-W01D-6ACIR BRKR THRM 6A 250VAC 50VDC6A122 - Immediate$713.26Zobrazit podrobnosti

2-Pole Switch / 2-Pole Thermal Protection with Actuator Guard

ObrázekObjednací číslo výrobcePopisJmenovitý proud (A)Available QuantityCenaZobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N323-P7T1-W01D-5ACIR BRKR THRM 5A 250VAC 50VDC5A11 - Immediate$926.82Zobrazit podrobnosti
CIR BRKR THRM 10A 250VAC 50VDC3120-N323-P7T1-W01D-10ACIR BRKR THRM 10A 250VAC 50VDC10A0 - Immediate$926.82Zobrazit podrobnosti
CIR BRKR THRM 15A 250VAC 50VDC3120-N323-P7T1-W01D-15ACIR BRKR THRM 15A 250VAC 50VDC15A0 - Immediate$926.82Zobrazit podrobnosti
CIR BRKR THRM 16A 250VAC 50VDC3120-N323-P7T1-W01D-16ACIR BRKR THRM 16A 250VAC 50VDC16A12 - Immediate$926.82Zobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N323-P7T1-W02D-5ACIR BRKR THRM 5A 250VAC 50VDC5A0 - Immediate$709.34Zobrazit podrobnosti

2-Pole Switch / 2-Pole Thermal Protection with Illumination

ObrázekObjednací číslo výrobcePopisJmenovitý proud (A)Available QuantityCenaZobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N321-P7T1-W16DT4-5ACIR BRKR THRM 5A 250VAC 50VDC5A8 - Immediate$1,061.13Zobrazit podrobnosti
CIR BRKR THRM 10A 250VAC 50VDC3120-N321-P7T1-W16DT4-10ACIR BRKR THRM 10A 250VAC 50VDC10A0 - Immediate$811.99Zobrazit podrobnosti
CIR BRKR THRM 15A 250VAC 50VDC3120-N321-P7T1-W16DT4-15ACIR BRKR THRM 15A 250VAC 50VDC15A0 - Immediate$811.99Zobrazit podrobnosti
CIR BRKR THRM 5A 250VAC 50VDC3120-N321-P7T1-W14DR4-5ACIR BRKR THRM 5A 250VAC 50VDC5A30 - Immediate$1,061.13Zobrazit podrobnosti
CIR BRKR THRM 10A 250VAC 50VDC3120-N321-P7T1-W14DR4-10ACIR BRKR THRM 10A 250VAC 50VDC10A8 - Immediate$1,061.13Zobrazit podrobnosti
Published: 2020-03-05