Impedance Analyzer for Analog Discovery

Digilent’s impedance analyzer easily connects the Analog Discovery’s signal to a breadboard

Image of Digilent's Impedance Analyzer for Analog DiscoveryDigilent’s impedance analyzer for Analog Discovery was designed with automatically adjusting reference resistors and relays to aid the use of the impedance analyzer tool in WaveForms. With the impedance analyzer accessory, the Analog Discovery will automatically select the most appropriate configuration for the attached unknown impedance. The impedance analyzer is loaded with the 2×15 Analog Discovery connector, which makes it compatible with Analog Discovery 2 as well as Analog Discovery Legacy. The impedance analyzer is used to analyze capacitive and inductive elements.

Demo/Project Link: Using the Impedance Analyzer

Features
  • 2-wire impedance analyzer integrates with the impedance analyzer tool in WaveForms
  • 50 pF to 500 µF capacitance measurement range
  • 10 µH to 1,000 mH inductance measurement range
  • 1 Hz to 15 MHz excitation frequency range
  • Allows auto-scaling
  • Equipped with automatically selectable reference resistances
  • Compatible with the Analog Discovery Legacy, Analog Discovery 2, and Analog Discovery 2-NI Edition

Impedance Analyzer for Analog Discovery

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IMPEDANCE ANALYZER - ANALOG DISC410-378IMPEDANCE ANALYZER - ANALOG DISC278 - Immediate$524.74Zobrazit podrobnosti

Related Products

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
ANALOG DISCOVERY 2410-321ANALOG DISCOVERY 20 - Immediate$6,278.40Zobrazit podrobnosti
ANALOG DISCOVERY 2X15 CABLE310-100ANALOG DISCOVERY 2X15 CABLE146 - Immediate$209.77Zobrazit podrobnosti
Published: 2019-03-05