410-348 Pmod™ COLOR Sensor Module

Digilent’s ideal solution for sensing color with ams’ TCS3472 light-to-digital converter

Image of Digilent 410-348 Pmod COLOR Sensor ModuleThe Digilent 410-348 Pmod™ COLOR is a color sensor module with the ability to sense red, green, blue, and clear light. The onboard ams amsTCS3472 light-to-digital converter integrates an IR blocking filter to accurately determine the color of objects as well as sense ambient light under varying lighting conditions and through attenuating materials. A user controlled white LED is also provided to help illuminate the color of objects. The Pmod™ COLOR module can be utilized on the Digilent Basys MX3™ (410-336).

Features Applications
  • ams' TCS3472 color sensor
  • IR-blocking filter
  • White LED for reflective measurements
  • Suitable for use behind darkened glass
  • Small PCB size for flexible designs 0.8" × 1.35" (2.03 cm × 3.43 cm)
  • 6-pin Pmod™ connector with I²C interface
  • Pass-through Pmod™ host port for daisy chaining
  • Follows Digilent Pmod™ interface specification type 6
  • Light color temperature measurement
  • RGB LED consistency control
  • Industrial process control

410-348 Pmod™ COLOR Sensor Module

ObrázekObjednací číslo výrobcePopisTypFunkceAvailable QuantityCenaZobrazit podrobnosti
PMOD COLOR MODULE TCS3472410-348PMOD COLOR MODULE TCS3472SnímačBarva2 - Immediate$306.78Zobrazit podrobnosti
Published: 2018-01-12