Digi IX15 Programmable Gateway

Digi's gateway connects Digi XBee®-enabled devices to remote applications over cellular and Ethernet

Image of Digi's IX15 Programmable GatewayThe versatile Digi IX15 functions as a gateway and a router for customers seeking lower-cost, quicker-to-market alternatives to chip-down DIY designs for networking operations. The industrial-grade Digi IX15 connects Digi XBee modules to cloud applications over cellular, providing the easiest path to internet connectivity for the Digi XBee ecosystem of hardware, software, services, and award-winning tools.

C1D2 certification and a rugged enclosure make the Digi IX15 ideal for the harsh, corrosive environments found in oil and gas, water/wastewater, solar, agriculture, and other industrial applications. For developers needing a highly secure, common platform to cut costs and time-to-market, the Digi IX15 reduces risk and drives project efficiencies. This gateway includes a simple, open-source Python development environment that enables custom applications to perform edge computing locally while providing the most optimal, resilient connectivity between an XBee network and cloud-based applications.

Blog: Shorten Wireless Time-to-Market Development with Digi

Features
  • Open-source Python environment for custom application development on the gateway:
    • Zigbee, DigiMesh®, 802.15.4, Bluetooth® 5.0, and RS-232/485 enabled for connection to local devices
  • LTE Cat 4 and 10/100 Ethernet WAN connectivity
  • Digi Remote Manager platform for easy setup, mass configuration/firmware updates, remote device management, and out-of-band management
  • Full-featured industrial cellular routing platform
  • Redundant connectivity with dual SIMs and Digi SureLink®
  • Built-in Digi TrustFence® for device security, device identity, and data privacy
Applications
  • Oil and gas
  • Water/wastewater
  • Solar
  • Agriculture
  • Industrial

IX15 Programmable Gateway

ObrázekObjednací číslo výrobcePopisModulace nebo protokolKmitočetAplikaceAvailable QuantityCenaZobrazit podrobnosti
DIGI IX15 - XBEE 3 PRO, LTE CATIX15-00G4-XBP2DIGI IX15 - XBEE 3 PRO, LTE CATLTE850MHz, 900MHz, 1,8GHz, 1,9GHzZigBee™25 - Immediate$12,020.07Zobrazit podrobnosti
Published: 2021-05-11